Bott Grey Shelf x 1500mm
- RS-stocknr.:
- 127-1502
- Fabrikantnummer:
- 16921362.16
- Fabrikant:
- Bott
Subtotaal (1 eenheid)*
€ 88,57
(excl. BTW)
€ 107,17
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 88,57 |
*prijsindicatie
- RS-stocknr.:
- 127-1502
- Fabrikantnummer:
- 16921362.16
- Fabrikant:
- Bott
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
| Merk | Bott | |
| Product Type | Shelf | |
| Width | 1500mm | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Bott | ||
Product Type Shelf | ||
Width 1500mm | ||
Colour Grey | ||
Standards/Approvals No | ||
Vrijgesteld
Bott Workbench Shelfs
The Bott Rear frame shelves are made from high-quality steel to ensure long life and a safe service. Finished in a light grey colour.;Shelves are designed to use with Bott framework or Cantilever benches.;Shelf for a Rear Frame (RS Stock number: 127-1502 ) is a 1500 mm wide. Ideally suits to Bott Frame systems.;Rear Frame Uprights and Lights set (RS Stock number: 127-1503) is a perfect choice as an additinal to all Bott frameworks and Cantilever benches.
Features & Benefits
• For use with Bott framework or Cantilever benches;• Solid steel construction;• Powder coat RAL7035 grey finish
Light/ Medium Duty Work Bench System
A modular bench system which enables you to design your own tailor made workbench from a selection of single components.
Gerelateerde Links
- Treston Grey 1 Shelf Aluminium Shelving System 310 mm, 50 kg Load
- Bott Grey 4 Shelf Sheet Steel Shelving System 525 mm, 75 kg Load
- Bott Grey 2 Shelf Sheet Steel Shelving System 525 mm, 75 kg Load
- Bott Grey 2 Shelf Sheet Steel Shelving System 525 mm, 75 kg Load
- Bott Grey 4 Shelf Sheet Steel Shelving System 525 mm, 75 kg Load
- Bott Grey 4 Shelf Sheet Steel Shelving System 650 mm, 75 kg Load
- Bott Grey 4 Shelf Sheet Steel Shelving System 650 mm, 75 kg Load
- Bott Grey 2 Shelf Sheet Steel Shelving System 650 mm, 75 kg Load