Microchip Atmel-ICE Chip Programmer, Programming Kit for SAM and Atmel AVR Microcontrollers
- RS-stocknr.:
- 130-6123
- Artikelnummer Distrelec:
- 304-09-674
- Fabrikantnummer:
- ATATMEL-ICE-BASIC
- Fabrikant:
- Microchip
Subtotaal (1 eenheid)*
€ 84,73
(excl. BTW)
€ 102,52
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- Plus verzending 6 stuk(s) vanaf 23 maart 2026
- Plus verzending 109 stuk(s) vanaf 23 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 84,73 |
*prijsindicatie
- RS-stocknr.:
- 130-6123
- Artikelnummer Distrelec:
- 304-09-674
- Fabrikantnummer:
- ATATMEL-ICE-BASIC
- Fabrikant:
- Microchip
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
| Merk | Microchip | |
| Product Type | Chip Programmer | |
| Sub Type | Programming Kit | |
| For Use With | SAM and Atmel AVR Microcontrollers | |
| Kit Contents | In-Circuit Debugger/Programmer | |
| Programmer Name | Atmel-ICE | |
| Interface Type | JTAG | |
| Standards/Approvals | No | |
| Series | Atmel-ICE | |
| Alles selecteren | ||
|---|---|---|
Merk Microchip | ||
Product Type Chip Programmer | ||
Sub Type Programming Kit | ||
For Use With SAM and Atmel AVR Microcontrollers | ||
Kit Contents In-Circuit Debugger/Programmer | ||
Programmer Name Atmel-ICE | ||
Interface Type JTAG | ||
Standards/Approvals No | ||
Series Atmel-ICE | ||
- Land van herkomst:
- CN
ATATMEL-ICE Debug/Programmer Basic Kit
Microchip ATMEL-ICE is a development tool designed for debugging and programming microcontrollers (MCUs). It is used with SAM and AVR microcontrollers, with ARM Cortex-M core, which has on-chip debug capability.
This is a basic kit and it contains:
• Atmel-ICE unit
• USB cable (1.8m, high-speed, Micro-B)
• DC flat cable with 10-pin 50-mil connector and 6-pin 100-mil connector
The full kit can be found here 130-6122
System Requirements
The Atmel-ICE unit requires that a front-end debugging environment Atmel Studio version 6.2 or later is installed on your computer. The Atmel-ICE should be connected to the host computer using the USB cable provided, or a certified Micro-USB cable.
Atmel - ICE will allow you to programme and on-chip debug all of:
• Atmel AVR UC3 microcontrollers on both JTAG and aWire interface
• AVR XMEGA family devices on both JTAG and PDI 2- wire interfaces
• AVR 8-bit microcontrollers with OCD support on both JTAG or debugWIRE interfaces
• Atmel SAM ARM Cortex-M based microcontrollers on both SWD and JTAG interfaces
• Atmel tinyAVR 8-bit microcontrollers with support for this interface
How to open Atmel - ICE?
For normal operation, the Atmel-ICE unit must not be opened. Opening the unit is done at your own risk. Anti-static precautions should be taken.
The Atmel-ICE enclosure consists of three separate plastic components - top cover, bottom cover, and blue belt - which are snapped together during assembly. To open the unit, simply insert a large flat screwdriver into the openings in the blue belt, apply some inward pressure and twist gently. Repeat the process on the other snapper holes, and the top cover will pop off.
How to turn the Atmel - ICE on?
The Atmel-ICE is powered by the USB bus voltage. It requires less than 100mA to operate, and can, therefore, be powered through a USB hub. The power LED will illuminate when the unit is plugged in. When not connected in an active programming or debugging session, the unit will enter low-power consumption mode to preserve your computer's battery. The Atmel-ICE cannot be powered down - it should be unplugged when not in use.
How does it connect?
The Atmel-ICE communicates primarily using a standard HID interface and does not require a special driver on the host computer. The Atmel-ICE must be connected to an available USB port on the host computer using the USB cable provided, or suitable USB certified micro cable. The Atmel-ICE contains a USB 2.0 compliant controller and can operate in both full-speed and high-speed modes. For best results, connect the Atmel-ICE directly to a USB 2.0 compliant high-speed hub on the host computer using the cable provided.
Kit Types:
Cable kit: 177-9591
Adapter kit: 177-9590
Basic kit: 130-6123
PCBA kit: 130-6124
Full kit: 130-6122
Gerelateerde Links
- Microchip Atmel-ICE Chip Programmer, Programming Kit for SAM and Atmel AVR Microcontrollers
- Microchip Atmel-ICE Debugger SAM
- Microchip ATATMEL-ICE-CABLE for use with Atmel-ICE
- Microchip ATATMEL-ICE-ADPT Adapter for use with Atmel-ICE
- Microchip AC102015 Chip Programming Adapter Adapter for Atmel-ICE Power
- Microchip AC162049-2 Chip Programming Adapter Programmer for MPLAB REAL ICE, MPLAB ICD and PICkit 3 In-Circuit Debugger
- Bridgetek FT90x Chip Programmer FT90x programming
- Seeit HPRAVR, Chip Programming Adapter for AVR Series