TE Connectivity 100 kΩ Carbon Film Resistor 0.33 W 5 % CFR25J100K

Bulkkorting beschikbaar

Subtotaal (1 verpakking van 10 eenheden)*

€ 0,57

(excl. BTW)

€ 0,69

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 4.480 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 9.640 stuk(s) vanaf 29 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
Per verpakking*
10 - 90€ 0,057€ 0,57
100 - 240€ 0,023€ 0,23
250 - 490€ 0,02€ 0,20
500 - 990€ 0,016€ 0,16
1000 +€ 0,014€ 0,14

*prijsindicatie

Verpakkingsopties
RS-stocknr.:
131-491
Fabrikantnummer:
CFR25J100K
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Resistance

100kΩ

Product Type

Resistor

Resistor Type

General Purpose

Power Rating

0.33W

Packaging

Ammo Pack

Tolerance ±

5%

Voltage

250V

Axial/Radial

Axial

Technology

Carbon Film

Series

CFR25

Automotive Standard

No

Package/Case

4000

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Diameter

2.5mm

Standards/Approvals

No

Width

2.5mm

Length

6.8mm

Temperature Coefficient

0 ppm/°C

Lead Diameter

0.54mm

TE Connectivity CFR25 Series, 0.33W Carbon Film Resistors


The CFR Series from TE Connectivity are a range of premium quality carbon film resistors whose ceramic core has a high alumina content offering superb power to size ratios, not typically associated with carbon film products. CFR Series are available in a range of power ratings from 1 ohm to 10 Mohm with the smallest case size (CFR25) having a full 0.33 W power rating.

This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.

• Premium quality carbon film

• Highly reliable

• Excellent power to size ratio

• High alumina content

• 0.33W Rated power @ 70°C

• Available in power ratings from 1 ohm to 10 Mohm

• Suitable for a range of small and large-scale applications

A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping. Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications. Rated at 70°C in free Air mounted horizontally. Climatic category 55/155/56.

Gerelateerde Links