Figaro TGS2611-E00 Methane Air Quality Sensor for Domestic Gas Alarm, Portable Gas Detectors, Residential Gas Leakage
- RS-stocknr.:
- 134-6647
- Fabrikantnummer:
- TGS2611-E00
- Fabrikant:
- Figaro
Subtotaal (1 eenheid)*
€ 28,00
(excl. BTW)
€ 33,88
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 60 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 10 stuk(s) vanaf 05 mei 2026
- Plus verzending 20 stuk(s) vanaf 08 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 28,00 |
*prijsindicatie
- RS-stocknr.:
- 134-6647
- Fabrikantnummer:
- TGS2611-E00
- Fabrikant:
- Figaro
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
| Merk | Figaro | |
| Gases Detected | Methane | |
| Product Type | Air Quality Sensor | |
| Application | Domestic Gas Alarm, Portable Gas Detectors, Residential Gas Leakage Detector, Gas Leakage Checker, Gas Leak Detector for Gas Appliances | |
| Sub Type | MOS Type | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 5V | |
| Power Source | 5±0.2 V dc (Circuit), 5±0.2 V ac/DC (Heater) | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 65°C | |
| Package Type | TO-5 | |
| Standards/Approvals | UL1484, EN50194 | |
| Length | 17.8mm | |
| Series | TGS2611 | |
| Height | 10.0mm | |
| Weight | 1.4g | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Figaro | ||
Gases Detected Methane | ||
Product Type Air Quality Sensor | ||
Application Domestic Gas Alarm, Portable Gas Detectors, Residential Gas Leakage Detector, Gas Leakage Checker, Gas Leak Detector for Gas Appliances | ||
Sub Type MOS Type | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 5V | ||
Power Source 5±0.2 V dc (Circuit), 5±0.2 V ac/DC (Heater) | ||
Pin Count 4 | ||
Maximum Operating Temperature 65°C | ||
Package Type TO-5 | ||
Standards/Approvals UL1484, EN50194 | ||
Length 17.8mm | ||
Series TGS2611 | ||
Height 10.0mm | ||
Weight 1.4g | ||
Automotive Standard No | ||
TGS2610/2611/2612 Methane and LP Gas Sensors
Compact PCB mounting gas sensors from Figaro for use in the detection of methane and LP (liquefied petroleum) gas products. Type TGS2610 has high sensitivity to LP gas and its components such as propane and butane; type TGS2611 has high sensitivity to methane; TGS2612 has high sensitivity to methane, propane and butane with similar sensitivity (at same %LEL levels) for both methane and LP gases. Parts with suffix –C00 have a smaller package size with a faster response time; parts with –D00 & -E00 suffix have a larger package incorporating filter materials to reduce the effects of interference gases.
• Compact 4-lead TO-5 package
• Low power consumption
• Long life and low cost
• Uses simple electrical circuit
PCB Mounted Gas Sensors
Operating conditions in which Sensors are used will vary with each customer's application. Gas and oxygen sensors are not authorised for use as critical components in life support applications wherein a failure or malfunction of the products may result in injury or threat to life. Non-calibrated PCB gas sensors will not operate properly if not calibrated prior to usage.
Semiconductor gas sensors for gas detection, air quality control, HVAC, appliance and automotive industries. Characteristics of the products in this range are small size, low cost, long life, low power consumption and no maintenance requirement
Gerelateerde Links
- Figaro NGM2611-E13 Methane for Residential Natural Gas Alarm
- Figaro TGS2611-C00, Methane Air Quality Sensor
- Figaro TGS2610-C00 Propane Portable LPG Detectors, Residential Gas Leakage
- Figaro TGS813-A00 Gas Sensor for Portable Gas Detectors, Domestic Gas Alarm
- Figaro TGS813-A00 Gas Sensor for Natural Gas Domestic Gas Alarm Portable Gas
- Figaro TGS2611-C00
- Figaro LPM2610-D09 Butane, Propane Air Quality Sensor for Residential LP Gas Alarm
- Figaro TGS6812-D00 Methane, Hydrogen Gas Sensor for Hydrogen and Combustible Gas Leak Detectors for Fuel Cells