RS PRO Pick Box for SSC1 Boxonbox, Rack-Case
- RS-stocknr.:
- 136-8900
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 0,90
(excl. BTW)
€ 1,09
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 551 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 0,90 |
*prijsindicatie
- RS-stocknr.:
- 136-8900
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Back Pack System | |
| Accessory Type | Pick Box | |
| For Use With | SSC1 Boxonbox, Rack-Case | |
| Standards/Approvals | No 0 | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Back Pack System | ||
Accessory Type Pick Box | ||
For Use With SSC1 Boxonbox, Rack-Case | ||
Standards/Approvals No 0 | ||
Vrijgesteld
- Land van herkomst:
- IT
Outer dimensions: 49 x 49 x 72mm.
Inner dimensions 46 x 46 x 68mm.
Red
Ideal for fixings and small parts.
Each box fits to the anchoring mat.
Can be used as replacements in rack cases
RS Pro Pick Boxes
RS Pro pick boxes, available in 4 different sizes, equipped with special feet that lock on to an anchoring blister fixed on the RS Pro ABS Stackable Tool Box. RS Pro pick boxes are made from a new mixture of PP and Calcium Carbonate which make them oil-proof and grease-proof.
Specification
• PB 100 = 49 x 49 x 72 mm;• PB 200 = 49 x 98 x 72 mm;• PB 300 = 98 x 98 x 72 mm;• PB 400 = 98 x 148 x 72 mm
Options
• PB 100 = RS stock no: 136-8900;• PB 200 = RS stock no: 136-8901;• PB 300 = RS stock no: 136-8902;• PB 400 = RS stock no: 136-8903
Compatibility
• RS Pro Compartment Boxes; RS stock no: 136-8904, 136-8905, 136-8906 and 136-8907;• RS Pro ABS Stackable Tool Box; RS stock no: 136-8882;• RS Pro Anchoring Blister; RS stock no: 136-8893
Gerelateerde Links
- RS PRO Pick Box for Rack-Case, SSC1 Boxonbox
- RS PRO Pick Box for SSC1 Boxonbox, Rack-Cases
- RS PRO Anchoring Blister for SSC1 Boxonbox
- RS PRO SSC1 Plastic Waterproof Watertight Transit Case, 464 mm 335 mm 142 mm
- RS PRO 4 Piece Hook & Pick Set with Case
- RS PRO Tool Box Organiser for use with Rhino Tool Case
- RS PRO Insert Tray for RS PRO ABS Stackable Tool Box
- RS PRO, 4 U Rack Mount Case Ventilated 322 mm