Testo Probe Temperature & Humidity Probe for Use with testo Saveris 2, 176 H1
- RS-stocknr.:
- 145-0240
- Artikelnummer Distrelec:
- 302-24-321
- Fabrikantnummer:
- 0572 2155
- Fabrikant:
- Testo
Subtotaal (1 eenheid)*
€ 274,00
(excl. BTW)
€ 331,54
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 23 april 2026
- Plus verzending 5 stuk(s) vanaf 23 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 274,00 |
*prijsindicatie
Kalibratie-opties
- Calibration Type:
- RSCAL
- RS-stocknr.
- 192-6513
Per stuk
€ 425,50
(excl. BTW)
€ 514,86
(incl. BTW)
- RS-stocknr.:
- 145-0240
- Artikelnummer Distrelec:
- 302-24-321
- Fabrikantnummer:
- 0572 2155
- Fabrikant:
- Testo
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
| Merk | Testo | |
| Product Type | Probe | |
| Accessory Type | Temperature & Humidity Probe | |
| For Use With | testo Saveris 2, 176 H1 | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Testo | ||
Product Type Probe | ||
Accessory Type Temperature & Humidity Probe | ||
For Use With testo Saveris 2, 176 H1 | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- CN
Testo Hygrometer, 12mm Probe Length, ±0.5°C Temperature Measurement Accuracy - 0572 2155
Easily check the temperature and humidity levels in your work area with this hygrometer from Testo. Its temperature measurements have an accuracy of ±0.5°C, giving you precise readings. Thanks to its wide temperature measuring range between -30°C and +70°C, it's suitable for use in demanding conditions. It's supplied with a 1.3m cable for a simple connection to your data logger and freedom of movement when taking measurements.
Features & Benefits
• Long-term stability of ±1%RH per year for long-lasting performance
• Wide relative humidity measuring range between 0% and 100%RH for use in both wet and dry environments
• Measurement range: temperature -30 to +70 °C
Applications
• Cold storage
• HVAC systems
• Building inspections
• Industrial safety
How accurate are the humidity measurements?
This hygrometer's humidity measurements are accurate to ±2%RH at a temperature of +25°C, so you can rest assured you'll get reliable results.
Gerelateerde Links
- Testo Probe Temperature & Humidity Probe for Use with testo Saveris 2, 176 H1
- Testo Probe Temperature & Humidity Probe for Use with testo Saveris 2
- Testo Hygrometer Probe Temperature & Humidity Probe for Use with 175 176 Series
- Testo Saveris 2 H1 Temperature & Humidity Data Logger 2 Channel
- Testo 176-H1 Temperature & Humidity Data Logger 2 Channel
- Testo Saveris 2-H1 Data Logger, USB
- Testo Hygrometer Probe Temperature & Humidity Probe for Use with Data Logger
- Testo Saveris 2 H2 Temperature & Humidity Data Logger 2 Channel