RawlPlug Stainless Steel Shield Anchor M10 x 115 mm

Subtotaal (1 zak van 25 eenheden)*

€ 54,56

(excl. BTW)

€ 66,02

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken)
Per Zak
Per stuk*
1 +€ 54,56€ 2,182

*prijsindicatie

RS-stocknr.:
154-2551
Fabrikantnummer:
RBL2-M10/50W
Fabrikant:
RawlPlug
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RawlPlug

Thread Size

M10

Product Type

Shield Anchor

Sub Type

Anchor Bolt

Length

115mm

Maximum Fixing Thickness

50mm

Material

Stainless Steel

Finish

Black Zp, Black, Zinc Plated, Nickel Plated

Standards/Approvals

DIN 84, ISO 7379, DIN 916, DIN 933, DIN 7985, DIN 965T, ISO 7380, DIN 963, DIN 965, DIN 931, DIN 912, DIN 964, DIN 85, DIN 7985T

N.v.t.

Land van herkomst:
PL

RawlPlug R-RBL2 Rawlbolt Mechanical Expanding Shield Anchor Plug Loose Bolt.


From RawlPlug this is the R-RBL2 model of Rawlbolt expanding shield anchor plugs, the loose bolt series ideal for use with cracked and non-cracked concrete. The RawlPlug Rawlbolt is the original mechanical anchor with all others produced after the Rawlbolt launch. The sleeve of the rawlbolt is expanding, in 3-pieces providing you with maximum safety and optimal load and can be used in any material. Various diameter of Rawlboth are available from M6 to M20 and the R-RBL2 is mainly for use in cracked and con-cracked concrete (ETA option 1), hollow core slabs, flooring blocks and ceramics. The RBL2 series is also recommended with applications that require resistance to fire. This mechanical shield anchor loose bolt is truly all purpose making it one of the most popular loose bolts available.

Features and Benefits.


  • R-RBL2 Rawlbolt Mechanical Shield Anchor.

  • Loose bolt.

  • All-purpose.

  • Expanding

  • Recommended for applications when fire resistance is necessary.

  • Expanding (3-pieces).

  • Maximum safety and optimal load.

  • Diameters available from M6 to M20.

  • For use in any substrate.

  • For use in cracked and non-cracked concrete (ETA option 1), hollow core slabs, flooring blocks and ceramics.

  • Typical R-RBL2 Rawlbolt Mechanical Shield Anchor Loose Bolt Fixings Applications.


  • Roller shutter doors.

  • Fire doors.

  • Structural steel work.

  • Security grills.

  • Heavy machinery.

  • Pipework and ductwork supports.

  • Material the R-RBL2 Rawlbolt Loose Bolt Masonry Anchors are Compatible with?


    Approved for use in:;
  • Cracked concrete C20/25-C50/60.

  • Non-Cracked concrete C20/25-C50/60.

  • Unreinforced concrete.

  • Reinforced concrete.

  • Solid clay brick ≥ 20MPa.

  • Hollow Lightweight Concrete Block LAC 5 ≥ 5MPa.

  • Hollow Sand-lime Brick ≥ 15MPa.

  • Concrete hollow floor block (Teriva).

  • Hollow-core Slab C20/25.

  • Hollow-core Slab C30/37-C50/60.

  • Not suitable for Cavity wall or plasterboard wall fixing.

  • R-RBL2 Rawlbolt Threaded Loose Bolt Anchors Fixings Available?


  • Stock number 1542496, M6, 12 mm x 55 mm.

  • Stock number 1542497, M6, 12 mm x 75 mm.

  • Stock number 1542544, M6, 12 mm x 85 mm.

  • Stock number 1542545, M8, 14 mm x 65 mm.

  • Stock number 1542546, M8, 14 mm x 80 mm.

  • Stock number 1542547, M8, 14 mm x 95 mm.

  • Stock number 1542548, M10, 16 mm x 75 mm.

  • Stock number 1542550, M10, 16 mm x 90 mm.

  • Stock number 1542551, M10, 16 mm x 115 mm.

  • Stock number 1542552, M10, 16 mm x 140 mm.

  • Stock number 1542553, M12, 20 mm x 90 mm.

  • Stock number 1542557, M12, 20 mm x 180 mm.

  • How to use the R-RBL2 Rawlbolt Loose Bolt Anchors?


  • Drill a hole (have pre-drilled hole ready) ensure that it is the correct diameter and depth needed.

  • Clean out the drilled hole removing all debris and dust (important to thoroughly remove everything, use a blow pump).

  • Remove the pre-assembled bolt and washer.

  • Insert the shield into the drilled hole and gently tap into the hole till it is flush with the surface.

  • Insert the bolt with the washer through the fixture and into the shield.

  • Tighten the fixing carefully, only to the recommended torque.

  • Gerelateerde Links