DeWALT DCN701N-XJ DCN701N-XJ Stapler, 35 Sheet Capacity
- RS-stocknr.:
- 173-382
- Fabrikantnummer:
- DCN701N-XJ
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 339,43
(excl. BTW)
€ 410,71
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 339,43 |
*prijsindicatie
- RS-stocknr.:
- 173-382
- Fabrikantnummer:
- DCN701N-XJ
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | Stapler | |
| Model Number | DCN701N-XJ | |
| Sheet Capacity | 35 | |
| Standards/Approvals | No | |
| Series | DCN701N-XJ | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Stapler | ||
Model Number DCN701N-XJ | ||
Sheet Capacity 35 | ||
Standards/Approvals No | ||
Series DCN701N-XJ | ||
Vrijgesteld
- Land van herkomst:
- US
The DeWALT 18V XR Electricians Stapler Bare Unit is a cordless stapler designed for increased productivity with fast actuation speed and a 35 staple capacity. Its cordless design allows for easy use without cables or hoses, while offering class-leading vibration and sound protection. With a belt hook for convenience and a nail length of 25.4mm, this stapler is perfect for electricians and professionals looking for efficient and reliable stapling performance.
Cordless design for ease of use without cables or hoses
Fast actuation speed for increased productivity
35 staple capacity for enhanced productivity
Class-leading vibration and sound protection for user safety
Belt hook for added convenience
Nail length of 25.4mm for versatile stapling applications
Battery Chemistry Li-Ion for long-lasting power
Note
Compatible with staples DeWALT 25.4mm 172-926
Gerelateerde Links
- DeWALT DCFS950N-XJ DCFS950N-XJ Stapler, 35 Sheet Capacity
- DeWALT DCN681N-XJ DCN681N-XJ Stapler, 110 Sheet Capacity
- DeWALT DPSSX38-XJ DPSSX38-XJ Stapler
- DeWALT DW 80 Stapler MAX DW 80 Stapler MAX Stapler
- Rexel Stapler Stapler 6 mm Staple Size
- Leitz Stapler Stapler 6 mm Staple Size
- Leitz Stapler Stapler 10 mm Staple Size
- Leitz Stapler, 15 Sheet Capacity