KEMET C4AQ Film Capacitor, ±5 %, 15 μF 650 V dc, PCB

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
RS-stocknr.:
174-4301
Fabrikantnummer:
C4AQCBU5150A12J
Fabrikant:
KEMET
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

KEMET

Capacitance

15μF

Product Type

Film Capacitor

Mount Type

PCB

Tolerance

±5 %

Packaging

Box

Series

C4AQ

Rated DC Voltage

650 V dc

Lead Pitch

27.5mm

Automotive Standard

AEC-Q200

Terminal Type

Radial

Lead Length

6mm

Application

DC Link

Equivalent Series Resistance ESR

5.3mΩ

Minimum Operating Temperature

-40°C

Pin Count

4

Maximum Operating Temperature

105°C

Standards/Approvals

VDE 0560, IEC 61071, EN 61071

Height

37mm

Length

31.5mm

Width

22 mm

Dissipation Factor

0.02%

Lead Diameter

0.8mm

Land van herkomst:
CN
The KEMET C4AQCBU5150A12J capacitor is a polypropylene metallized film capacitor with a rectangular, plastic box-type design (whiter grey in colour) filled with resin, and uses 2 or 4 tinned copper wires.

Self-healing

Low loss

High ripple current

High capacitance density

High contact reliability

Gerelateerde Links