Wera Click-Torque C 3 Click Torque Wrench, 40 To 200 Nm, 1/2 in Drive, Square Drive, 510 mm Overall
- RS-stocknr.:
- 175-2374
- Artikelnummer Distrelec:
- 301-17-073
- Fabrikantnummer:
- 05075622001
- Fabrikant:
- Wera
Subtotaal (1 eenheid)*
€ 285,64
(excl. BTW)
€ 345,62
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 46 stuk(s) vanaf 06 april 2026
- Plus verzending 38 stuk(s) vanaf 06 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 285,64 |
*prijsindicatie
- RS-stocknr.:
- 175-2374
- Artikelnummer Distrelec:
- 301-17-073
- Fabrikantnummer:
- 05075622001
- Fabrikant:
- Wera
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
| Merk | Wera | |
| Sub Type | Reversible Ratchet | |
| Product Type | Click Torque Wrench | |
| Torque Range | 40 To 200 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2 in | |
| Model Number | Click-Torque C 3 | |
| Overall Length | 510mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 1Nm | |
| Standards/Approvals | DIN EN ISO 6789-1:2017-07 | |
| Insert Size | 43 x 18.5 mm | |
| Alles selecteren | ||
|---|---|---|
Merk Wera | ||
Sub Type Reversible Ratchet | ||
Product Type Click Torque Wrench | ||
Torque Range 40 To 200 Nm | ||
Drive Shape Square | ||
Drive Size 1/2 in | ||
Model Number Click-Torque C 3 | ||
Overall Length 510mm | ||
Accuracy ±3 % | ||
Scale Graduations 1Nm | ||
Standards/Approvals DIN EN ISO 6789-1:2017-07 | ||
Insert Size 43 x 18.5 mm | ||
- Land van herkomst:
- TW
Wera Click Torque Wrench, 1/2 in Drive Sise, Square Drive - 05075622001
This is a high-precision tool designed for automotive use and other bolting applications that require torque-controlled tightening. With a torque range of 40-200 N m and an accuracy of ±3%, this wrench offers both audible and tactile signals when the set torque Value is reached, ensuring precise and safe tightening procedures.
Features & Benefits
• Equipped with a 1/2" square drive and reversible ratchet with 45 teeth for versatile usage
• Easy setting and saving of the desired torque value, visible on main and fine scales, facilitating precise adjustments
• Audible and tactile clicks when adjusting scale values, aiding in accurate torque setting
• Robust design with ergonomic handle suitable for right-hand use, ensuring comfortable handling during operations
Applications
• Suitable for use in automotive repair and maintenance for tightening bolts with precision
• Ideal for professionals in various industries
• Can be used for tasks that require accurate torque control and reversible ratcheting mechanism
Can it be used for tightening bolts in automotive applications?
Yes, it is designed for automotive use and ensures precise torque control for tightening bolts.
Will it provide audible signals when the set torque Value is reached?
Yes, it offers audible and tactile clicks to ensure accurate torque setting and application.
Is it suitable for both right-hand users?
Yes, the ergonomic handle is designed for right-hand use, offering comfort and ease of operation during tasks.
Gerelateerde Links
- Wera Click-Torque C 5 Click Torque Wrench 1/2 in Drive 760 mm Overall
- Wera Click-Torque B 2 Click Torque Wrench 3/8 in Drive 405 mm Overall
- Wera Click-Torque C 1 Click Torque Wrench 1/2 in Drive 360 mm Overall
- Wera Click-Torque C 4 Click Torque Wrench 1/2 in Drive 595 mm Overall
- Wera Click-Torque C 2 Click Torque Wrench 1/2 in Drive 405 mm Overall
- Wera Click-Torque B 1 Click Torque Wrench 3/8 in Drive 360 mm Overall
- Wera Click-Torque A 5 Click Torque Wrench 1/4 in Drive 290 mm Overall
- Wera Click-Torque E 1 Click Torque Wrench 3/4 in Drive 1250 mm Overall