Infineon Psoc 6 Wi-Fi-BT Pioneer Kit Development Kit CY8CKIT-062-WIFI-BT
- RS-stocknr.:
- 175-4669
- Fabrikantnummer:
- CY8CKIT-062-WIFI-BT
- Fabrikant:
- Infineon
Bulkkorting beschikbaar
Subtotaal (1 doos van 1 eenheid)*
€ 97,44
(excl. BTW)
€ 117,90
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos |
|---|---|
| 1 - 1 | € 97,44 |
| 2 - 4 | € 94,94 |
| 5 + | € 92,57 |
*prijsindicatie
- RS-stocknr.:
- 175-4669
- Fabrikantnummer:
- CY8CKIT-062-WIFI-BT
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Kit Classification | Development Kit | |
| Product Type | Development Kit | |
| Kit Name | Psoc 6 Wi-Fi-BT Pioneer Kit | |
| Processor Family Name | PSoC | |
| Processor Type | MCU | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Kit Classification Development Kit | ||
Product Type Development Kit | ||
Kit Name Psoc 6 Wi-Fi-BT Pioneer Kit | ||
Processor Family Name PSoC | ||
Processor Type MCU | ||
Standards/Approvals RoHS | ||
Cypress Semiconductor Development Kits
The Cypress Semiconductor is a PSoC 6 series Wi-Fi-BT pioneer kit. It is a low-cost hardware platform that enables the design and debugs of the PSoC 6 MCU and the Murata LBEE5KL1DX module. This kit is an ultra-low-power PSoC, specifically designed for wearables and IoT products.
See also compatiable TFT Display Shield Board RS 176-9831.
Features and Benefits:
• 1MB of flash
• 288KB of SRAM and 104 GPIO
• 56 programmable digital blocks
• 7 programmable analogue blocks
• Full-speed USB and a serial memory interface
• Operating voltage ranges between 1.8V and 3.3V
• PDM-PCM digital microphone interface and capacitive-sensing with CapSense™
• Single or dual-core MCU with an Arm® Cortex®-M4 and Arm® Cortex®-M0+
• Work on 2.4GHz frequency
Certifications:
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Note
In WiCED 6.1 there is a bug in OpenOCD which causes some machines to be unable to program this kit. In order to fix this issue see: https://community.cypress.com/docs/DOC-14909
Gerelateerde Links
- Infineon PSoC 64 AWS Wi-Fi BT Pioneer Kit CY8CKIT-064S0S2-4343W
- Infineon PSoC 62S2 Wi-Fi BT Pioneer Kit Bluetooth Wireless Development Tool CY8CKIT-062S2-43012
- Infineon PSoC 64 Standard Secure-AWS Wi-Fi BT Pioneer Board 32 Bit MCU Arduino Compatible IoT Kit CY8CKIT-064S0S2-4343W
- Infineon PSoC 6-BLE Pioneer Kit CY8CKIT-062-BLE
- Infineon PSoC 64 Secure Boot AIROC Wi-Fi BT Pioneer Kit PSoC 64 WiFi, Bluetooth Evaluation Board for Arduino Shields 150
- Infineon PSoC 6 Wi-Fi BT PSoC WiFi Development Tools CY8CPROTO-062-4343W
- Infineon PSoC 62S4 Pioneer Kit Development Kit Arduino Compatible IoT Kit CY8CKIT-062S4
- Infineon PSoC 4100S Max pioneer Kit Development Kit Development Board CY8CKIT-041S-MAX