- RS-stocknr.:
- 176-1829
- Fabrikantnummer:
- T0051361699
- Fabrikant:
- Weller
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Weller Soldering Accessory Soldering Iron Kapton Strap, for use with DS80 Desoldering Pencil
€ 12,60
1 tas 5
RS-stocknr.: 509-6624
- RS-stocknr.:
- 176-1829
- Fabrikantnummer:
- T0051361699
- Fabrikant:
- Weller
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
DSX 80 Desoldering Iron and Accessories
From Weller, the DSX 80 is a 24 V desoldering station with a power output of 80 W. This desoldering iron is for use with WT soldering stations. It is electronically temperature controlled, giving you a precise and accurate temperature output. It has a temperature range of +50 °C up to +450 °C.
Features and benefits:
This desoldering iron features a micro finger switch on the handle that lets you control suction. The switch gives you access to the fast action, fast start vacuum pump.
This desoldering iron takes only 80 seconds to heat up to operating temperature.
DSX 80 has been designed for use with DX soldering tips.
An integrated Kapton ribbon allows you to easily and safely change the tube.
The tip is easy to change. It is a threadless soldering tip that is locked in place by a simple quarter turn.
This desoldering iron takes only 80 seconds to heat up to operating temperature.
DSX 80 has been designed for use with DX soldering tips.
An integrated Kapton ribbon allows you to easily and safely change the tube.
The tip is easy to change. It is a threadless soldering tip that is locked in place by a simple quarter turn.
Accessories:
A range of accessories are available to use with DSX 80 soldering irons, such as replacement Kapton straps and O-Rings. A cleaning kit is also available. To be used for cleaning desoldering nozzle and changing desoldering tips, this maintenance kit helps to lengthen the lifespan of your soldering iron tips.
Station Irons - Weller
Specificaties
Kenmerk | Waarde |
---|---|
Model Number | 13.616-99 |
Type | Kapton Strap |
- RS-stocknr.:
- 176-1829
- Fabrikantnummer:
- T0051361699
- Fabrikant:
- Weller