- RS-stocknr.:
- 179-7949
- Fabrikant:
- RS PRO
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 06-08-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 13,10
(excl. BTW)
€ 15,85
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 13,10 |
- RS-stocknr.:
- 179-7949
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
- Land van herkomst:
- TW
Productomschrijving
The RS Pro Hybrid connectors incorporate both power and signal connections within a single IP67 waterproof housing. Offered with bayonet style mating for quick and easy connect/disconnect these panel mount and in-line connectors help reduce installation times and mitigate the chance of wiring mistakes.
Ideal for applications such as outdoor security systems, medical devices, energy monitoring systems and digital advertising boards.
Ideal for applications such as outdoor security systems, medical devices, energy monitoring systems and digital advertising boards.
Power and signal in one unit
Simplify overall design
Quick connect and disconnect
Field installable type available
Applications
Medical equipment
Solar equipment
Outdoor LED display
Outdoor LED lighting
Wireless outdoor AP
Industrial PC
Simplify overall design
Quick connect and disconnect
Field installable type available
Applications
Medical equipment
Solar equipment
Outdoor LED display
Outdoor LED lighting
Wireless outdoor AP
Industrial PC
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 12 |
Mounting Type | Panel Mount |
Connector Size | C5 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 5.0 A, 20.0A |
Mating Type | Threaded |
Housing Material | Thermoplastic |
Pole Format | 3P+9P |
Contact Plating | Gold |
Series Number | GT1D5103 |
Contact Material | Copper |