KEMET C27 Film Capacitor, ±5 %, 12 μF 470 V ac, Through Hole
- RS-stocknr.:
- 181-0225
- Fabrikantnummer:
- C274ACF5120LF0J
- Fabrikant:
- KEMET
Subtotaal (1 zak van 86 eenheden)*
€ 576,888
(excl. BTW)
€ 698,062
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 13 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 86 + | € 6,708 | € 576,89 |
*prijsindicatie
- RS-stocknr.:
- 181-0225
- Fabrikantnummer:
- C274ACF5120LF0J
- Fabrikant:
- KEMET
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
| Merk | KEMET | |
| Product Type | Film Capacitor | |
| Capacitance | 12μF | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Tolerance | ±5 % | |
| Series | C27 | |
| Automotive Standard | No | |
| Terminal Type | Bipolar Cable | |
| Lead Length | 6.3mm | |
| Application | Motor Run | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN, UL, VDE | |
| Length | 71.5mm | |
| Height | 71.5mm | |
| Dissipation Factor | 0.002% | |
| Package/Case | Cylindrical plastic case | |
| Lead Diameter | 0.8mm | |
| Alles selecteren | ||
|---|---|---|
Merk KEMET | ||
Product Type Film Capacitor | ||
Capacitance 12μF | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Tolerance ±5 % | ||
Series C27 | ||
Automotive Standard No | ||
Terminal Type Bipolar Cable | ||
Lead Length 6.3mm | ||
Application Motor Run | ||
Minimum Operating Temperature -25°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN, UL, VDE | ||
Length 71.5mm | ||
Height 71.5mm | ||
Dissipation Factor 0.002% | ||
Package/Case Cylindrical plastic case | ||
Lead Diameter 0.8mm | ||
- Land van herkomst:
- BG
C27 is a polypropylene metallized film, with a cylindrical plastic can-type construction filled with resin. It uses faston and plastic deck or cable terminals. Applications: Typical applications include motor start S0 safety class.
Self-healing
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Gerelateerde Links
- KEMET C27 Film Capacitor 12 μF 470 V ac, Through Hole
- KEMET C27 Film Capacitor 12 μF 470 V ac, Chassis Mount
- KEMET C27 Film Capacitor 5 μF 470 V ac, Through Hole
- KEMET C27 Film Capacitor 10 μF 470 V ac, Through Hole
- KEMET C27 Film Capacitor 2 μF 470 V ac, Through Hole
- KEMET C27 Film Capacitor 20 μF 470 V ac, Through Hole
- KEMET C27 Film Capacitor 4 μF 470 V ac, Through Hole
- KEMET C27 Film Capacitor 25 μF 470 V ac, Through Hole