- RS-stocknr.:
- 181-0238
- Fabrikantnummer:
- C274AC34800AA0J
- Fabrikant:
- KEMET
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 181-0238
- Fabrikantnummer:
- C274AC34800AA0J
- Fabrikant:
- KEMET
Datasheets
Wetgeving en compliance
- Land van herkomst:
- BG
Productomschrijving
C27 is a polypropylene metallized film, with a cylindrical plastic can-type construction filled with resin. It uses faston and plastic deck or cable terminals. Applications: Typical applications include motor start S0 safety class.
Self-healing
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 8µF |
Voltage | 470V ac |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | C27 |
Lead Pitch | 13.4mm |
Lead Length | 6.3mm |
Height | 56.5mm |
Dimensions | 35 Dia. x 56.5mm |
Dielectric | Polypropylene |
Terminal Type | Double Faston |
Maximum Operating Temperature | +85°C |
Lead Diameter | 0.8mm |
Dissipation Factor | 20 x 10^4% |
Minimum Operating Temperature | -25°C |