- RS-stocknr.:
- 181-0251
- Fabrikantnummer:
- C878BF34150AA4J
- Fabrikant:
- KEMET
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 181-0251
- Fabrikantnummer:
- C878BF34150AA4J
- Fabrikant:
- KEMET
Datasheets
Wetgeving en compliance
- Land van herkomst:
- BG
Productomschrijving
C87 is a polypropylene metallized film, with a cylindrical aluminium can-type construction filled with resin. It uses faston, plastic deck or cable terminals, and an overpressure safety device. Applications: Typical applications include motor run S2 safety class: single-phase motors, low power electric motors and compressors.
Self-healing
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Safety device protection
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Safety device protection
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 1.5µF |
Voltage | 470V ac |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | C87 |
Lead Pitch | 13.4mm |
Lead Length | 6.3mm |
Height | 48mm |
Dimensions | 30 Dia. x 48mm |
Dielectric | Polypropylene |
Terminal Type | Faston |
Dissipation Factor | 20 x 10^4% |
Minimum Operating Temperature | -25°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +85°C |