KEMET C87 Film Capacitor, ±5 %, 3 μF 470 V ac, Through Hole
- RS-stocknr.:
- 181-0409
- Fabrikantnummer:
- C878BF34300AA4J
- Fabrikant:
- KEMET
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 2 eenheden)*
€ 11,35
(excl. BTW)
€ 13,734
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 208 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 2 - 4 | € 5,675 | € 11,35 |
| 6 - 10 | € 5,27 | € 10,54 |
| 12 - 24 | € 4,965 | € 9,93 |
| 26 - 48 | € 4,665 | € 9,33 |
| 50 + | € 4,455 | € 8,91 |
*prijsindicatie
- RS-stocknr.:
- 181-0409
- Fabrikantnummer:
- C878BF34300AA4J
- Fabrikant:
- KEMET
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
| Merk | KEMET | |
| Capacitance | 3μF | |
| Product Type | Film Capacitor | |
| Mount Type | Through Hole | |
| Rated AC Voltage | 470 V ac | |
| Packaging | Bag | |
| Tolerance | ±5 % | |
| Series | C87 | |
| Lead Pitch | 13.4mm | |
| Automotive Standard | No | |
| Application | Motor Run | |
| Lead Length | 6.3mm | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 48mm | |
| Width | 30 mm | |
| Standards/Approvals | IEC, UL, VDE, CQC | |
| Height | 48mm | |
| Package/Case | Cylindrical Aluminium Case | |
| Dissipation Factor | 0.002% | |
| Lead Diameter | 0.8mm | |
| Alles selecteren | ||
|---|---|---|
Merk KEMET | ||
Capacitance 3μF | ||
Product Type Film Capacitor | ||
Mount Type Through Hole | ||
Rated AC Voltage 470 V ac | ||
Packaging Bag | ||
Tolerance ±5 % | ||
Series C87 | ||
Lead Pitch 13.4mm | ||
Automotive Standard No | ||
Application Motor Run | ||
Lead Length 6.3mm | ||
Pin Count 4 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Length 48mm | ||
Width 30 mm | ||
Standards/Approvals IEC, UL, VDE, CQC | ||
Height 48mm | ||
Package/Case Cylindrical Aluminium Case | ||
Dissipation Factor 0.002% | ||
Lead Diameter 0.8mm | ||
- Land van herkomst:
- BG
C87 is a polypropylene metallized film, with a cylindrical aluminium can-type construction filled with resin. It uses faston, plastic deck or cable terminals, and an overpressure safety device. Applications: Typical applications include motor run S2 safety class: single-phase motors, low power electric motors and compressors.
Self-healing
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Safety device protection
Gerelateerde Links
- KEMET C87 Polypropylene Film Capacitor ±5% Through Hole
- KEMET C87 Polypropylene Film Capacitor ±5%, 3μF
- KEMET C87 Polypropylene Film Capacitor ±5% Through Hole
- KEMET C87 Polypropylene Film Capacitor ±5% Through Hole
- KEMET C87 Polypropylene Film Capacitor ±5% Through Hole
- KEMET C87 Polypropylene Film Capacitor ±5% Through Hole
- KEMET C87 Polypropylene Film Capacitor ±5% Through Hole
- KEMET C87 Polypropylene Film Capacitor ±5%, 60μF