RS PRO IC Socket USB Cable, Male USB Type A to Male, USB 2.0 USB Type A, Black, 5 m
- RS-stocknr.:
- 182-8485
- Artikelnummer Distrelec:
- 304-25-403
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 6,84
(excl. BTW)
€ 8,28
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 188 stuk(s) klaar voor verzending
- 218 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 6,84 |
*prijsindicatie
- RS-stocknr.:
- 182-8485
- Artikelnummer Distrelec:
- 304-25-403
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | IC Socket USB Cable | |
| Cable Length | 5m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type IC Socket USB Cable | ||
Cable Length 5m | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
Series RS PRO | ||
- Land van herkomst:
- CN
RS PRO Male USB A to Male USB A USB Cable, 5 m
A male-to-male USB A to USB A cable allows you to connect a range of USB devices to your computer for easy data transfers. This one is part of our stringently tested RS PRO series. It's USB 2.0 compatible and supports high-speed data transfers.
The cable's flexible outer sheath is designed to withstand heavy use and is made from flame-retardant black PVC to resist changes in temperature. Its outer diameter is 4 mm and it's five metres long.
The cable includes copper wires for effective conductivity and a drain wire so it's safely grounded. An aluminium braid adds cable strength and there's foil shielding to reduce electrical interference. A strain relief keeps the lead from splitting around the boot and the nickel connectors are corrosion-resistant. The connectors themselves are housed in durable black PVC hoods that protect them from heat, dust and debris.
Features and Benefits
• USB A to USB A extension cable
• Male-to-male connectors
• USB 2.0 compatible for high-speed transfers
• Five metres long
• Outer cable diameter of 4 mm
• Made from durable and thermal-resistant black PVC
• Connectors made of corrosion-resistant nickel
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Small Pack Size: 182-8485
Large Pack Size: 251-3221
Gerelateerde Links
- RS PRO IC Socket USB Cable USB 2.0 USB Type A 2 m
- RS PRO IC Socket USB Cable USB 2.0 USB Type A 1.8 m
- RS PRO IC Socket USB Cable USB 2.0 USB Type A 3 m
- RS PRO IC Socket USB Cable USB 2.0 USB Type A 5 m
- RS PRO IC Socket USB Cable USB 2.0 USB Type A 1 m
- CONEC IC Socket USB Cable USB 2.0 USB Type A 2 m
- Roline IC Socket USB Cable USB 2.0 USB Type A 4.5 m
- Roline IC Socket USB Cable USB 2.0 USB Type A 3 m