RS PRO IC Socket USB Cable, Male USB Type A to Male, USB 2.0 Micro USB Type B, Black, 500 mm
- RS-stocknr.:
- 182-8551
- Artikelnummer Distrelec:
- 304-18-252
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 3,63
(excl. BTW)
€ 4,39
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 9 stuk(s) vanaf 04 mei 2026
- Plus verzending 2.092 stuk(s) vanaf 04 mei 2026
- Plus verzending 260 stuk(s) vanaf 05 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3,63 |
*prijsindicatie
- RS-stocknr.:
- 182-8551
- Artikelnummer Distrelec:
- 304-18-252
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Cable Length | 500mm | |
| Product Type | IC Socket USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | Micro USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Cable Length 500mm | ||
Product Type IC Socket USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B Micro USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
RS PRO 50cm USB 2.0 A Male to Micro B Male - Black
This high quality USB cable from RS PRO features a USB 2.0 A male connector at one end and a USB 2.0 Micro B male connector at the other, offering exceptional quality and reliability suitable for a wide range of applications. With the addition of USB 2.0, the cable can achieve speeds of up to 480 Mbit/s. The cable flex features copper wire conductors and drain wire with an aluminium braid foil shielding, ensuring a high performance USB cable. The internal wires are enclosed in a PVC sheath offering excellent durability and corrosion resistance, whilst remaining flexible enough to accommodate cable management solutions. Both connector types are manufactured from nickel and feature strain relief to avoid the cable splitting whilst offering optimum performance and protection. This high performance USB cable is ideal for connecting various devices together that require charging, power or data to be transferred such as a mobile device and a charger with a female A port.
Features and benefits
• USB 2.0 offering speeds of up to 480 Mbit/s
• PVC sheath offering excellent durability and protection
• Shielded, Braided and Drain
• Gold contacts
• Nickel connectors with strain relief offering a reliable connection
• Suitable for a wide range of applications including smart phones, speakers, external hard drives, tablets and more
Application
USB A male to Micro B male cables are available in a wide range of lengths and colours and can be used for charging, providing power and transferring data between a variety of devices. USB A male to Micro B male cables can include connectors and protective jackets or sheath made from a variety of materials including nickel, gold, PVC and more.
This type of USB cable is commonly used to connect devices to a computer or power source such as:
• Mobile phones
• Cameras
• External hard drives
• Tablets
• Smart watches
• Portable speakers
FAQs
What is USB Version 2.0?
USB stands for Universal Serial Bus. The USB version relates to the technology that allows the data to be transferred along a cable from one device to another. USB 2.0 allows for a transfer speed of 480 Mbit/s. Most devices on the market are compatible with this standard.
What is a USB A Male connector?
USB A Male connectors are the most common USB type and feature a rectangular shape. They are often found on the end of devices such as memory sticks and keyboards and are used to fit into female type A connectors and adapters.
What is a Micro B Male connector?
USB Micro B connectors are designed to fit female Micro B ports and are commonly used to charge or provide power to a range of portable devices such as mobile phones, external hard drives, speakers and more. They often feature a male A connector on the opposite end of the cable which can be plugged into a host computer or plug.
Small Pack Size: 182-8551
Large Pack Size: 252-7124
Gerelateerde Links
- RS PRO IC Socket USB Cable USB 2.0 Micro USB Type B 500 mm
- Roline IC Socket USB Cable USB 2.0 USB Type C 500 mm
- RS PRO IC Socket USB Cable USB 2.0 Micro USB Type B 500 mm
- RS PRO IC Socket USB Cable USB 2.0 Micro USB Type B 200 mm
- StarTech.com USB 2.0 Black, 500 mm
- RS PRO IC Socket USB Cable USB 2.0 Micro USB Type B 2 m
- StarTech.com USB 2.0 Black, 500 mm
- StarTech.com USB 2.0 Black, 500 mm