RS PRO IC Socket USB Cable, Male USB Type C to Male, USB 3.0 USB Type A, Black, 1 m
- RS-stocknr.:
- 182-8847
- Artikelnummer Distrelec:
- 303-90-849
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 12,72
(excl. BTW)
€ 15,39
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 20 stuk(s) klaar voor verzending
- 252 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 12,72 |
*prijsindicatie
- RS-stocknr.:
- 182-8847
- Artikelnummer Distrelec:
- 303-90-849
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | IC Socket USB Cable | |
| Cable Length | 1m | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type A | |
| Voltage | 20V | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type IC Socket USB Cable | ||
Cable Length 1m | ||
Connector Type A USB Type C | ||
Connector Type B USB Type A | ||
Voltage 20V | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE | ||
- Land van herkomst:
- CN
RS PRO Male USB C to Male USB 2.0 Type A USB Cable
From RS PRO, comes a high-quality male USB A to male mini USB B USB cable. Constructed to industry standards, this USB has been designed to link devices such as tablets and mobile phones to computers making it a fantastic solution.
Features and benefits
Applications
These USB C to USB A cables are compatible with many portable applications such as;
What is the advantage of USB C?
USB C features a smaller connector can hold more power which in turn can be used to charge larger devices like laptops or large tablets. It is also symmetrical this allows you to plug the connector in either way up.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Gerelateerde Links
- RS PRO IC Socket USB Cable USB 3.0 USB Type C 500 mm
- RS PRO IC Socket USB Cable USB 3.0 USB Type A 150 mm
- RS PRO IC Socket USB Cable USB 3.0 USB Type A 2 m
- Molex IC Socket USB Cable USB 3.0 Micro USB Type B 1.5 m
- Molex IC Socket USB Cable USB 3.0 USB B 1 m
- RS PRO IC Socket USB Cable USB 3.0 Micro USB Type B 2 m
- RS PRO IC Socket USB Cable USB 3.0 USB B 2 m
- Molex IC Socket USB Cable USB 3.0 USB Type A 2 m