RS PRO IC Socket USB Cable, Male USB Type A to Male, USB 2.0 USB B, White, 4.5 m
- RS-stocknr.:
- 182-8868
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 6,01
(excl. BTW)
€ 7,27
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending
- 176 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 200 stuk(s) vanaf 17 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 6,01 |
*prijsindicatie
- RS-stocknr.:
- 182-8868
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Cable Length | 4.5m | |
| Product Type | IC Socket USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Cable Length 4.5m | ||
Product Type IC Socket USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE | ||
- Land van herkomst:
- CN
RS PRO USB Cable
The RS PRO 4.5m USB version 2.0 A male to B male cable has a white PVC jacket. The cable flex has copper wire conductors and drain wire, with an aluminium braid, foil shielding and has an outer diameter of 4.5mm. The connectors and pins are made from nickel and also have PVC hoods. USB A male to B male cables are used to connect a device such as printers, scanners and some external hard drives to a computer.
Features and Benefits
• Connector A: USB 2.0 A M
• Connector B: USB 2.0 B M
Applications
• Connect devices such as printers, scanners and some external hard drives to a computer
Certifications
• REACH compliant
• CE certified
Small Pack Size: 182-8868
Large Pack Size: 251-3242
Gerelateerde Links
- RS PRO IC Socket USB Cable USB 2.0 Micro USB Type B 4.5 m
- Roline IC Socket USB Cable USB 2.0 USB B 4.5 m
- RS PRO IC Socket USB Cable USB 2.0 USB B 4.5 m
- Roline IC Socket USB Cable USB 2.0 USB B Gold, 4.5 m
- RS PRO IC Socket USB Cable USB 2.0 USB B 800 mm
- RS PRO IC Socket USB Cable USB 2.0 USB B 2 m
- RS PRO IC Socket USB Cable USB 2.0 USB B 3 m
- RS PRO IC Socket USB Cable USB 2.0 Mini USB Type B 1.8 m