Siemens SINAMICS IOP-2 Control Panel
- RS-stocknr.:
- 190-9742
- Artikelnummer Distrelec:
- 303-97-100
- Fabrikantnummer:
- 6SL3255-0AA00-4JA2
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 212,29
(excl. BTW)
€ 256,87
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 16 stuk(s) klaar voor verzending
- 24 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 212,29 |
*prijsindicatie
- RS-stocknr.:
- 190-9742
- Artikelnummer Distrelec:
- 303-97-100
- Fabrikantnummer:
- 6SL3255-0AA00-4JA2
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Inverter Accessory | |
| Accessory Type | Control Panel | |
| For Use With | G120 | |
| Series | SINAMICS IOP-2 | |
| Standards/Approvals | cULus, CE, RCM, KCC, EAC | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Inverter Accessory | ||
Accessory Type Control Panel | ||
For Use With G120 | ||
Series SINAMICS IOP-2 | ||
Standards/Approvals cULus, CE, RCM, KCC, EAC | ||
- Land van herkomst:
- GB
Siemens Intelligent Operator Panel For Use With G120 Series, LCD Screen, IP55 Rating - SINAMICS Series - 6SL3255-0AA00-4JA2
Effectively manage and monitor your industrial frequency converters with this intelligent operator panel from Siemens. It's designed for setting up, servicing and operating devices in the G120 range. You can plug it directly into the frequency converter's control panel or use it as a handheld unit through a wired connection, making it a versatile management solution. Thanks to its 320 x 240 pixel LCD screen, you get a clear display of your working parameters. You'll find this component used to manage converters for material handling equipment and conveyors.
Features & Benefits
• Operating temperature range of 0°C to +50°C for use in demanding conditions
• QR code access for simple connection to mobile devices
• Compact dimensions of 106.85 (H) x 70 (W) x 19.65mm (D) for space efficiency in tight setups
• IP55 rating indicates it's dust-resistant and can withstand low-pressure water jets
Which language options does this operator panel display have?
This is a versatile option with language options including German, English, French, Italian, Spanish, Portuguese, Dutch, Swedish, Russian, Czech, Polish, Turkish, Finnish and Chinese (simplified).