RS PRO Galvanised Steel Mounting Plate, 266.4mm W, 176 mm L for Use with RS PRO 1862265 and RS PRO 1862266 Hermetic
- RS-stocknr.:
- 192-0738
- Artikelnummer Distrelec:
- 304-05-421
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 13,58
(excl. BTW)
€ 16,43
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 13,58 |
*prijsindicatie
- RS-stocknr.:
- 192-0738
- Artikelnummer Distrelec:
- 304-05-421
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Mounting Plate | |
| Width | 266.4mm | |
| Thickness | 2mm | |
| Length | 176mm | |
| Material | Galvanised Steel | |
| For Use With | RS PRO 1862265 and RS PRO 1862266 Hermetic Enclosures | |
| Standards/Approvals | CE | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Mounting Plate | ||
Width 266.4mm | ||
Thickness 2mm | ||
Length 176mm | ||
Material Galvanised Steel | ||
For Use With RS PRO 1862265 and RS PRO 1862266 Hermetic Enclosures | ||
Standards/Approvals CE | ||
RS PRO Enclosure Mounting Plates
These high quality mounting plates from our own brand RS PRO are a type of mounting board designed to be used with our range of RS PRO enclosures, providing a professional and reliable enclosure accessory for installing internal electrical components. These durable mounting plates are manufactured from galvanised steel, offering a lightweight yet durable mounting plate with corrosion resistant properties. RS PRO enclosure plates can be mounted with ease and are available in a range of sizes to accommodate our wide selection of professional enclosures.
Features and benefits
• Lightweight yet durable
• Manufactured from galvanised steel
• Available in a range of sizes
• Ideal for use with RS PRO enclosures
• Quick and easy to install
Application
Mounting plates or mounting boards are a type of enclosure accessory ideal for installing electrical parts and components inside enclosures, allowing you to enhance the internal configuration when mounting to a wall or surface. They are manufactured using a variety of materials including steel and plastic and can often be customised. Enclosures and mounting plates are used in a wide range of industrial applications including:
• Remote control systems
• Radio instrumentation
• Keypads
• Display boards
• Entry system controls
FAQs
Are screws included?
Screws are included as accessories with RS PRO enclosures.
What enclosure is this mounting plate compatible with?
Gerelateerde Links
- RS PRO Mounting Plate
- RS PRO Bakelite Mounting Plate Mounting Plate 147 mm L for Use with RS PRO GRP Enclosure
- RS PRO Bakelite Mounting Plate Mounting Plate 178 mm L for Use with RS PRO GRP Enclosure
- RS PRO Bakelite Mounting Plate Mounting Plate 98 mm L for Use with RS PRO GRP Enclosure
- RS PRO Steel Mounting Plate Mounting Plate 584 mm L for Use with RS PRO GRP Enclosure
- RS PRO Bakelite Mounting Plate Mounting Plate 68 mm L for Use with RS PRO GRP Enclosure
- RS PRO Bakelite Black Mounting Plate Mounting Plate 109 mm L for Use with RS PRO GRP Enclosure
- RS PRO Bakelite Black Mounting Plate Mounting Plate 144.5 mm L for Use with RS PRO GRP Enclosure