- RS-stocknr.:
- 193-1042
- Fabrikantnummer:
- 7092368FUL-0576
- Fabrikant:
- Eaton
8 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 29,46
(excl. BTW)
€ 35,65
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 29,46 |
- RS-stocknr.:
- 193-1042
- Fabrikantnummer:
- 7092368FUL-0576
- Fabrikant:
- Eaton
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
LED Beacon for X10 Maxi- Red
The Eaton range of Industrial Sounder LED beacons are designed to be utilised with the sounder beacon base, quick to fit with sprung contacts, the range is available in 6 colours all with an equivalent light output of 5-joules. This model fits the Maxi range.
Features and Benefits
Gold plated sprung contacts for ultimate reliability
Steam Jet wash proof to IP69K with an operating temp of up to 70°c
6 colour options for maximum flexibility - Red, Amber, Green, Blue, White, Magenta
Bright light output, 5-Joules equivalent
3 or 4 stage visual alarm programmed via the sounder, PLC or logic controller
Steam Jet wash proof to IP69K with an operating temp of up to 70°c
6 colour options for maximum flexibility - Red, Amber, Green, Blue, White, Magenta
Bright light output, 5-Joules equivalent
3 or 4 stage visual alarm programmed via the sounder, PLC or logic controller
Versatile and flexible by design, it's perfect for new systems, standalone or retrofit installations. The X10 ranges flexibility means it can provide a cost-effective solution for industrial applications such as factories, warehousing, storage areas, quarries and mining, plus a wide variety of process control applications.
Note
Eaton formerly known as Fulleon
Specificaties
Kenmerk | Waarde |
---|---|
Lens Colour | Red |
Series | Eaton Fulleon |
Bulb Type | LED |
IP Rating | IP69 |
Model Number | X10/CE/M3B/RL |
- RS-stocknr.:
- 193-1042
- Fabrikantnummer:
- 7092368FUL-0576
- Fabrikant:
- Eaton