RS PRO Aluminium enclosure Black ABS Instrument Case, 43.3 mm, 26.5 mm
- RS-stocknr.:
- 195-1531
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 1,98
(excl. BTW)
€ 2,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 61 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1,98 |
*prijsindicatie
- RS-stocknr.:
- 195-1531
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Body Material | ABS | |
| Product Type | Instrument Case | |
| External Width | 26.5mm | |
| External Length | 43.3mm | |
| Colour | Black | |
| Series | Aluminium enclosure | |
| Weight | 4800g | |
| Standards/Approvals | RoHS Compliant | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Body Material ABS | ||
Product Type Instrument Case | ||
External Width 26.5mm | ||
External Length 43.3mm | ||
Colour Black | ||
Series Aluminium enclosure | ||
Weight 4800g | ||
Standards/Approvals RoHS Compliant | ||
- Land van herkomst:
- GB
RS PRO Plastic Bezel for Aluminium Enclosures, Black
This selection of plastic bezels from our own brand RS PRO are designed for use with our range of extruded aluminium enclosures, enhancing the protection whilst providing a cosmetic finish to the case. Available in a range of sizes, these plastic bezels are manufactured from lightweight yet durable ABS offering excellent protective qualities. The bezels are also supplied with screw caps ensuring you can easily attach them to the enclosure with ease.
Features and benefits
Applications
Plastic bezels are ideal for use with enclosures, offering an aesthetically pleasing look whilst enhancing the protection of the case. Plastic bezels can be used with enclosures in a wide range of applications including:
The RS Pro plastic bezel for use with extruded aluminium case. Supplied with screw caps. Provides a
cosmetic finish to the case.
What enclosures is this compatible with?
Plastic bezel for use with extruded aluminium case. Supplied with screw caps
Provides a cosmetic finish
Gerelateerde Links
- RS PRO Aluminium enclosure Black ABS Instrument Case 26.5 mm
- RS PRO Aluminium enclosure Black ABS Instrument Case 48.7 mm
- RS PRO Black ABS Enclosure IK07 43.3 mm 56 mm
- RS PRO Black ABS Enclosure IK06 43.3 mm 56 mm
- Teko MINITEKAL Series Grey Aluminium Enclosure 23 mm 43.3 mm
- RS PRO Z4 Series Light Grey ABS Enclosure IK07 43.3 mm 56.1 mm
- RS PRO Z4 Series Light Grey ABS Enclosure IK06 43.3 mm 56.1 mm
- RS PRO Black ABS Enclosure 26.5 mm, 17.3 mm