RS PRO Silver Aluminium Instrument Case
- RS-stocknr.:
- 195-1535
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 5,68
(excl. BTW)
€ 6,87
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 10 stuk(s) klaar voor verzending
- 52 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 5,68 |
*prijsindicatie
- RS-stocknr.:
- 195-1535
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Instrument Case | |
| Body Material | Aluminium | |
| Colour | Silver | |
| Weight | 14.5g | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Instrument Case | ||
Body Material Aluminium | ||
Colour Silver | ||
Weight 14.5g | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- GB
RS PRO Mounting Bracket Lug for Dovetail Extruded Aluminium Enclosures
This range of mounting bracket lugs from RS PRO are designed for fixing RS PRO extruded dovetail aluminium enclosures to surfaces such as walls, panels, vehicle bulkheads and more. The brackets slide into any external dovetail feature on the case, allowing you to quickly and easily secure the enclosure to a surface. These mounting brackets are manufactured from aluminium with a silver anodised finish, offering a lightweight yet durable bracket with excellent corrosion resistance.
Features and benefits
Application
Mounting brackets are a quick and easy solution for fixing enclosures to various surfaces. The simple design allows them to easily slide into external dovetail extrusions, allowing you to fix them to the enclosure. Mounting brackets can be used with enclosures in a wide range of applications including:
The RS Pro aluminium extruded mounting bracket for fixing extruded dovetail enclosures to walls, panels,
vehicle bulkheads etc. Bracket slides into any external dovetail feature on the case. Available in silver anodised finish.
What sizes are available?
Aluminium extruded mounting bracket for fixing extruded dovetail enclosures to walls, panels, vehicle bulkheads etc.
What enclosures are these compatible with?
Gerelateerde Links
- RS PRO Silver Aluminium Instrument Case
- RS PRO Silver Anodised Aluminium Instrument Case 30 mm 108.5 mm
- RS PRO Silver Anodised Aluminium Instrument Case 45 mm 108.5 mm
- RS PRO Silver Anodised Aluminium Instrument Case 53.8 mm 169.8 mm
- RS PRO Silver Anodised Aluminium Instrument Case 53.8 mm 169.8 mm
- RS PRO Silver Anodised Aluminium Instrument Case 30 mm 63.5 mm
- RS PRO Silver Anodised Aluminium Instrument Case 30 mm 108.5 mm
- RS PRO Silver Anodised Aluminium Instrument Case 30 mm 108.5 mm