RS PRO 8 bar, Water Filter Kit

Subtotaal (1 eenheid)*

€ 69,76

(excl. BTW)

€ 84,41

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 4 stuk(s) vanaf 04 mei 2026
  • Plus verzending 76 stuk(s) vanaf 04 mei 2026
  • Plus verzending 28 stuk(s) vanaf 28 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 69,76

*prijsindicatie

RS-stocknr.:
195-2215
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Compatible Cartridges

House S

Product Type

Water Filter Kit

Maximum Operating Pressure

8 bar

Standards/Approvals

No

Vrijgesteld

RS PRO 8 bar Water Filter Kit


Looking for a high-quality water filter system? This water filter kit from our trusted RS PRO range allows you to have fresh filtered water supplied directly from your tap.

The kit comes with all the fittings so you can rest assured you'll have all you need to easily install the filter under your kitchen sink. The filter's cartridge contains water treatment material to ensure that the water passing through it will be free from most sediments, chemicals and contaminants. It has a long life, so you'll only need to replace it every four to six months, depending on your consumption.

This product has a lifetime guarantee on the housing. It also includes a six-month cartridge reminder system that will contact you twice a year with a reminder to replace your filter cartridge. Using water filters is a good way to keep your water supply as clean and sediment-free as possible for safer home drinking.

Features and Benefits


• Maximum working pressure of 8 bar

• Housing comes with a lifetime guarantee

• Six monthly cartridge reminder system

Note

RS 195-2215 (Sedimentfilter complete unit):
Replacement filter: RS 738-2712

Gerelateerde Links