RS PRO Black ABS Handheld Enclosure Integral Battery Compartment, IP65, 160 mm x 30 mm x, 84 mm
- RS-stocknr.:
- 198-1367
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 16,88
(excl. BTW)
€ 20,42
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 52 stuk(s) klaar voor verzending
- 10 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 16,88 |
*prijsindicatie
- RS-stocknr.:
- 198-1367
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Handheld Enclosure | |
| Body Material | ABS | |
| External Height | 30mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP65 | |
| Display Window | No | |
| Colour | Black | |
| External Width | 84mm | |
| External Length | 160mm | |
| Push Buttons | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | NO | |
| Keypad Recess | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Handheld Enclosure | ||
Body Material ABS | ||
External Height 30mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP65 | ||
Display Window No | ||
Colour Black | ||
External Width 84mm | ||
External Length 160mm | ||
Push Buttons No | ||
Internal Mount Type Screw | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification NO | ||
Keypad Recess Yes | ||
- Land van herkomst:
- TW
RS PRO Plastic Hand Held Enclosures
Introducing plastic hand held enclosures from RS PRO, a range of durable and versatile hand-held enclosures ideal for electrical applications requiring PCB (printed circuit board) mounting. The enclosures feature an ergonomically designed ABS construction that fits comfortably in the users hand, making it ideal for extensive hand held use. The enclosures are simple and easy to assemble, with a lap joint construction offering protection against dust accumulation and splashes of water. For enhanced protection against dust and water ingress, the enclosures are also available with gaskets offering IP65 protection. RS PRO hand held enclosures also feature integral moulded PCB standoffs, allowing them to be installed securely and efficiently with other electrical components.
Features and Benefits
Application
Hand held enclosures are used to house and protect various electrical components such as wires and PCB (printed circuit boards) in a wide range of hand held electrical devices. Hand held enclosures are manufactured from a variety of materials including ABS plastic and Aluminium, offering excellent protection from dust and water splashes as well as physical impact. Many hand held enclosure boxes feature battery compartments, keypad recesses and internal PCB mounts, ensuring easy assembly and installation of electrical components. Hand held enclosures are ideal for use in numerous areas such as:
FAQs
What options are available?
Without Gasket:
With Gasket (offering IP65 protection):
Are the enclosures waterproof?
The hand held enclosures with gasket included provide an IP65 rating, ensuring that they are protected from dust and water ingress and are suitable for use both indoor and outdoor. The enclosures without a gasket offer sufficient protection from dust and water splashes and are ideal for indoor use but are not waterproof.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO Grey ABS Handheld Enclosure Integral Battery Compartment 160 mm x 30 mm x, 84 mm
- RS PRO Black ABS Handheld Enclosure Integral Battery Compartment 160 mm x 30 mm x, 84 mm
- RS PRO Grey ABS Handheld Enclosure Integral Battery Compartment 160 mm x 30 mm x, 84 mm
- Bopla BOS Series Black ABS Handheld Enclosure Integral Battery Compartment 157 mm x 30 mm x, 84 mm
- RS PRO Black ABS Handheld Enclosure 116.84 x 69.85 x 25.4mm
- RS PRO White ABS Handheld Enclosure 146.1 x 91.4 x 28.9mm
- RS PRO White ABS Handheld Enclosure 146.1 x 91.4 x 32.7mm
- RS PRO White ABS Handheld Enclosure Integral Battery Compartment 61 mm