RS PRO Light Grey ABS Handheld Enclosure Integral Battery Compartment, IP40, 100.1 mm x 24.9 mm x, 59.9 mm
- RS-stocknr.:
- 198-1371
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 9,96
(excl. BTW)
€ 12,05
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 9,96 |
*prijsindicatie
- RS-stocknr.:
- 198-1371
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Handheld Enclosure | |
| Body Material | ABS | |
| External Height | 24.9mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP40 | |
| Display Window | No | |
| Colour | Light Grey | |
| External Length | 100.1mm | |
| External Width | 59.9mm | |
| Push Buttons | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | NO | |
| Keypad Recess | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Handheld Enclosure | ||
Body Material ABS | ||
External Height 24.9mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP40 | ||
Display Window No | ||
Colour Light Grey | ||
External Length 100.1mm | ||
External Width 59.9mm | ||
Push Buttons No | ||
Internal Mount Type Screw | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification NO | ||
Keypad Recess Yes | ||
RS PRO ABS Plastic Hand Held Enclosures, Light Grey
Introducing ABS plastic hand held enclosures from RS PRO, a range of durable and versatile hand-held enclosures ideal for electrical applications requiring PCB (printed circuit board) mounting. The enclosures feature an ergonomically designed ABS construction that fits comfortably in the users hand, making it ideal for extensive hand held use. The enclosures are simple and easy to assemble, with a lap joint construction offering protection against dust accumulation and splashes of water. This range of RS PRO hand held enclosures also feature integral moulded PCB standoffs, allowing them to be installed securely and efficiently with other electrical components. The enclosures also include removable front panels, allowing the contents to be modified with ease. The two largest models in this range also feature four self-adhesive rubber feet, making them ideal for desktop use.
Features and Benefits
Application
Hand held enclosures are used to house and protect various electrical components such as wires and PCB (printed circuit boards) in a wide range of hand held electrical devices. Hand held enclosures are manufactured from a variety of materials including ABS plastic and Aluminium, offering excellent protection from dust and water splashes as well as physical impact. Many hand held enclosure boxes feature battery compartments, keypad recesses and internal PCB mounts, ensuring easy assembly and installation of electrical components. Hand held enclosures are ideal for use in numerous areas such as:
FAQs
What sizes are available?
Are the enclosures waterproof?
This range of hand held enclosures are not waterproof and should not be used for outdoor applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO Light Grey ABS Handheld Enclosure Integral Battery Compartment 100.1 mm x 24.9 mm x, 59.9 mm
- RS PRO Light Grey ABS Handheld Enclosure Integral Battery Compartment 190 mm x 39.9 mm x, 100.1 mm
- RS PRO Grey ABS Handheld Enclosure Integral Battery Compartment 165.1 mm x 32 mm x, 100.1 mm
- Pactec Black ABS Handheld Enclosure Integral Battery Compartment 203 mm x 38 mm x, 76 mm
- RS PRO White ABS Handheld Enclosure Integral Battery Compartment 116.8 mm x 25.4 mm x, 69.9 mm
- RS PRO Black ABS Handheld Enclosure Integral Battery Compartment 116.8 mm x 38.1 mm x, 69 mm
- RS PRO Black ABS Handheld Enclosure Integral Battery Compartment 146.1 mm x 32.7 mm x, 91.4 mm
- RS PRO White ABS Handheld Enclosure Integral Battery Compartment 78 mm x 25 mm x, 68 mm