RS PRO Grey ABS Handheld Enclosure Integral Battery Compartment, IP65, 165.1 mm x 32 mm x, 100.1 mm

Subtotaal (1 eenheid)*

€ 13,02

(excl. BTW)

€ 15,75

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 1 stuk(s) vanaf 04 mei 2026
  • Plus verzending 2 stuk(s) vanaf 04 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 13,02

*prijsindicatie

RS-stocknr.:
198-1374
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

Handheld Enclosure

Body Material

ABS

External Height

32mm

Integral Battery Compartment

Yes

IP Rating

IP65

Display Window

No

Colour

Grey

External Width

100.1mm

External Length

165.1mm

Push Buttons

No

Internal Mount Type

Screw

Standards/Approvals

RoHS

Hazardous Area Certification

No

Keypad Recess

Yes

RS PRO ABS Plastic Hand Held Enclosures, Light Grey


Introducing ABS plastic hand held enclosures from RS PRO, a range of durable and versatile hand-held enclosures ideal for electrical applications requiring PCB (printed circuit board) mounting. The enclosures feature an ergonomically designed ABS construction that fits comfortably in the user’s hand, making it ideal for extensive hand held use. The enclosures are simple and easy to assemble, with a lap joint construction offering protection against dust accumulation and splashes of water. This range of RS PRO hand held enclosures also feature integral moulded PCB standoffs, allowing them to be installed securely and efficiently with other electrical components. The enclosures also include removable front panels, allowing the contents to be modified with ease. The two largest models in this range also feature four self-adhesive rubber feet, making them ideal for desktop use.

Features and Benefits


  • Integral PCB mounting standoffs for easily installation of components

  • Lap joint construction for easy assembly and protection from internal dust accumulation

  • Ergonomically designed to fit in the hand for comfort

  • Moulded in a general purpose ABS plastic with a light texture (material carries a UL flammability rating of UL94 HB)

  • Removable front panel for easy modifications

  • Assembled with M3 Philips machine screws, threaded into integral brass bushings. Perfect for applications when repetitive assembly and disassembly are required (except for the two smallest sizes which use self-tapping M2.6 screws

  • Available in a variety of sizes

  • Application


    Hand held enclosures are used to house and protect various electrical components such as wires and PCB (printed circuit boards) in a wide range of hand held electrical devices. Hand held enclosures are manufactured from a variety of materials including ABS plastic and Aluminium, offering excellent protection from dust and water splashes as well as physical impact. Many hand held enclosure boxes feature battery compartments, keypad recesses and internal PCB mounts, ensuring easy assembly and installation of electrical components. Hand held enclosures are ideal for use in numerous areas such as:

  • Medical

  • Retail

  • Engineering

  • Data analysis

  • Electrical test and measurement

  • FAQs


    What sizes are available?


  • 1981371: RS PRO Light Grey Hand Held Enclosure (with Battery Door), 100 x 60 x 25 mm

  • 1981370: RS PRO Light Grey Hand Held Enclosure, 100 x 60 x 25 mm

  • 1981372: RS PRO Light Grey Hand Held Enclosure, 120 x 70 x 25 mm

  • 1981373: RS PRO Light Grey Hand Held Enclosure, 165 x 80 x 32 mm

  • 1981374: RS PRO Light Grey Hand Held Enclosure, 165 x 100 x 32 mm

  • 1981375: RS PRO Light Grey Hand Held Enclosure, 185 x 135 x 40 mm

  • 1981377: RS PRO Light Grey Hand Held Enclosure, 190 x 100 x 40 mm

  • Are the enclosures waterproof?


    This range of hand held enclosures are not waterproof and should not be used for outdoor applications.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Gerelateerde Links