RS PRO Spiral Cable Wrap 32 mm Cable Diameter Polyethylene KS Series
- RS-stocknr.:
- 204-4416
- Fabrikant:
- RS PRO
Subtotaal (1 rol van 5 meter)*
€ 7,83
(excl. BTW)
€ 9,47
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 16 stuk(s) vanaf 04 mei 2026
- Plus verzending 26 stuk(s) vanaf 09 juni 2026
- Plus verzending 26 stuk(s) vanaf 15 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per meter* |
|---|---|---|
| 1 + | € 7,83 | € 1,566 |
*prijsindicatie
- RS-stocknr.:
- 204-4416
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Spiral Cable Wrap | |
| Colour | Natural | |
| Material | Polyethylene | |
| Minimum Cable Diameter | 12mm | |
| Maximum Cable Diameter | 32mm | |
| Wall Thickness | 0.85mm | |
| Standards/Approvals | No | |
| Length | 5m | |
| Series | KS | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Spiral Cable Wrap | ||
Colour Natural | ||
Material Polyethylene | ||
Minimum Cable Diameter 12mm | ||
Maximum Cable Diameter 32mm | ||
Wall Thickness 0.85mm | ||
Standards/Approvals No | ||
Length 5m | ||
Series KS | ||
RS PRO KS Series Spiral Wraps
Introducing the RS PRO KS series spiral wraps. These are must-have essentials to keep your cables, electrical harness, and wire bundles safe from damage and ensure your installation is neat and tidy. They are made from durable polyethylene and completely reusable while retaining spiral strength.
Why do you need a spiral wrap?
Spiral wraps are often overlooked when it comes to electrical and electronic applications. The multiple cables and connections associated usually results in cables and wire becoming entangled. Spiral wraps are ideal for overcoming these issues making them perfect for easy access, cable repairs, and maintenance plus a professional install.
What are they also known as?
• Cable spiral wrap
• Cable tidy
Features and Benefits
• Flexible
• Cut to size
• Reusable
• Material: PE
• Colour: Black, Natural or Grey
Black options available
KSPR19BK; RS stock no: 204-4425;KSPR6LBK; RS stock no: 204-4426;KSR12BKZ; RS stock no: 204-4427
Natural options available
KS12Z; RS stock no: 204-4416;KSP19; RS stock no: 204-4417;KSP6; RS stock no: 204-4424;KSR6LZ; RS stock no: 204-4432
Grey options available
KSR12GYZ; RS stock no: 204-4429;KSR6LGYZ; RS stock no: 204-4430
Things to consider?
KT15BK-1; RS stock no: 204-4433;KT20BK-1; RS stock no: 204-4435;KT25BK-1; RS stock no: 204-4436;KT32BK-1; RS stock no: 204-4437;KT8BK-1; RS stock no: 204-4438
For ease of installation consider a selection of RS PRO cable sleeve tools.
Applications
• Electronics & Electrical Installation
• Computer networks
• Construction
• Automotive
Why would you choose RS PRO for Spiral Wraps?
When it comes to wrapping your cables look no further than RS PRO. Our wide selection of spiral wraps and material types ensures we have the product for you. So, if you are looking for a small diameter spiral wrap or protection for a large cable bundle then browse the offer with improved filters to select your ideal solution.
Gerelateerde Links
- RS PRO Spiral Cable Wrap 32 mm Cable Diameter Polyethylene KS Series
- RS PRO Spiral Cable Wrap 50 mm Cable Diameter Polyethylene KS Series
- RS PRO Spiral Cable Wrap 25 mm Cable Diameter Polyethylene KS Series
- RS PRO Spiral Cable Wrap, 32 mm 32 mm Cable Diameter Polyethylene Spiral Wrapping Band Series
- RS PRO Spiral Cable Wrap, 24 mm Polyethylene KS Series
- RS PRO Spiral Cable Wrap, 32 mm 12 mm Cable Diameter Polyethylene
- RS PRO Spiral Cable Wrap, 32 mm 12 mm Cable Diameter Polyethylene KS1 Series
- RS PRO Spiral Cable Wrap, 25 mm 6 mm Cable Diameter Polyethylene Spiral Wrapping Band Series