RS PRO Spiral Cable Wrap, 24 mm Polyethylene KS Series

Subtotaal (1 rol van 5 meter)*

€ 4,36

(excl. BTW)

€ 5,28

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 6 stuk(s) vanaf 20 april 2026
  • Plus verzending 13 stuk(s) vanaf 20 april 2026
  • Plus verzending 22 stuk(s) vanaf 31 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len)
Per rol
Per meter*
1 +€ 4,36€ 0,872

*prijsindicatie

RS-stocknr.:
204-4432
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

Spiral Cable Wrap

Colour

Natural

Material

Polyethylene

Maximum Bundle Diameter

24mm

Minimum Cable Diameter

6mm

Wall Thickness

0.6mm

Standards/Approvals

No

Length

30.5m

Series

KS

Land van herkomst:
TW

RS PRO KS Series Spiral Wraps


Introducing the RS PRO KS series spiral wraps. These are must-have essentials to keep your cables, electrical harness, and wire bundles safe from damage and ensure your installation is neat and tidy. They are made from durable polyethylene and completely reusable while retaining spiral strength.

Why do you need a spiral wrap?


Spiral wraps are often overlooked when it comes to electrical and electronic applications. The multiple cables and connections associated usually results in cables and wire becoming entangled. Spiral wraps are ideal for overcoming these issues making them perfect for easy access, cable repairs, and maintenance plus a professional install.

What are they also known as?


• Cable spiral wrap;• Cable tidy

Features and Benefits


• Flexible;• Cut to size;• Reusable;• Material: PE;• Colour: Black, Natural or Grey

Black options available


KSPR19BK; RS stock no: 204-4425;KSPR6LBK; RS stock no: 204-4426;KSR12BKZ; RS stock no: 204-4427

Natural options available


KS12Z; RS stock no: 204-4416;KSP19; RS stock no: 204-4417;KSP6; RS stock no: 204-4424;KSR6LZ; RS stock no: 204-4432

Grey options available


KSR12GYZ; RS stock no: 204-4429;KSR6LGYZ; RS stock no: 204-4430

Things to consider?


KT15BK-1; RS stock no: 204-4433;KT20BK-1; RS stock no: 204-4435;KT25BK-1; RS stock no: 204-4436;KT32BK-1; RS stock no: 204-4437;KT8BK-1; RS stock no: 204-4438

For ease of installation consider a selection of RS PRO cable sleeve tools.

Applications


• Electronics & Electrical Installation;• Computer networks;• Construction;• Automotive

Why would you choose RS PRO for Spiral Wraps?


When it comes to wrapping your cables look no further than RS PRO. Our wide selection of spiral wraps and material types ensures we have the product for you. So, if you are looking for a small diameter spiral wrap or protection for a large cable bundle then browse the offer with improved filters to select your ideal solution.

Gerelateerde Links