RS PRO AC/DC Adapter AC/DC Adapter 2-Pin (EU) 12 V dc, 3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V dc, 9 V dc Output, 1.5 A
- RS-stocknr.:
- 206-4925
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 16,49
(excl. BTW)
€ 19,95
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 404 stuk(s) klaar voor verzending
- 50 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 56 stuk(s) vanaf 23 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 16,49 |
| 5 - 9 | € 16,00 |
| 10 - 24 | € 15,50 |
| 25 - 49 | € 15,02 |
| 50 + | € 14,51 |
*prijsindicatie
- RS-stocknr.:
- 206-4925
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Sub Type | AC/DC Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | 2-Pin (EU) | |
| Output Voltage | 12 V dc, 3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V dc, 9 V dc | |
| Output Connector Type | Interchangeable | |
| Cable Length | 1.5m | |
| Number of Outputs | 7 | |
| Minimum Operating Temperature | 0°C | |
| Regulated/Unregulated | Regulated | |
| Input Connector Type | EU Plug | |
| Adapter Current | 1.5A | |
| Maximum Operating Temperature | 40°C | |
| Length | 92.2mm | |
| Standards/Approvals | UL, CE | |
| Width | 35.8 mm | |
| Depth | 46.2mm | |
| Efficiency | 76% | |
| Maximum Input Voltage | 240V ac | |
| Minimum Input Voltage | 90V ac | |
| Series | HNP18 | |
| Energy Efficiency Level | VI | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Sub Type AC/DC Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type 2-Pin (EU) | ||
Output Voltage 12 V dc, 3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V dc, 9 V dc | ||
Output Connector Type Interchangeable | ||
Cable Length 1.5m | ||
Number of Outputs 7 | ||
Minimum Operating Temperature 0°C | ||
Regulated/Unregulated Regulated | ||
Input Connector Type EU Plug | ||
Adapter Current 1.5A | ||
Maximum Operating Temperature 40°C | ||
Length 92.2mm | ||
Standards/Approvals UL, CE | ||
Width 35.8 mm | ||
Depth 46.2mm | ||
Efficiency 76% | ||
Maximum Input Voltage 240V ac | ||
Minimum Input Voltage 90V ac | ||
Series HNP18 | ||
Energy Efficiency Level VI | ||
- Land van herkomst:
- CN
RS PRO AC / DC Universal Adapter and Plug-in Power Supply
Introducing the RS PRO Universal Plug-in Power Supply a high-quality, low-cost switching plug-in power supply unit suitable for universal use. The power supply comes with 6 interchangeable plug adapters, making this a multi-use supply that can be used in a wide range of applications and features an overload and circuit proof function for additional protection. This RS PRO power supply is cost-effective, highly reliable and designed for use in multiple countries, making it the first choice for your needs.
Features and Benefits:
Applications:
Universal power adapters are very useful accessories that can be used for a wide range of PSU and battery charger applications and in a variety of environments. They often offer a multi-use or all in one solution to provide a convenient external power supply for the user and can often be used to power or charge electronic devices:
7 var. output voltages possible are 3VDC, 4.5VDC, 5VDC, 6VDC, 7.5VDC, 9VDC, 12VDC
Output current rating is 1.5A
6 DC connectors included- 3.5*1.35 ,5.5*2.1,5.5*2.5,2.35*0.7,4.0*1.7,2.5mono plug
Power rating is 18W
Double insulated
Small low profile package
Overload, short circuit protection
Low standby power consumption
Gerelateerde Links
- RS PRO 4.5W Plug-In AC/DC Adapter 5V dc Output, 900mA Output
- Ansmann 18W Plug-In AC/DC Adapter 3V dc Output, 1.5A Output
- RS PRO 1.8W Plug-In AC/DC Adapter 3V dc Output, 600mA Output
- Ansmann 3.6W Plug-In AC/DC Adapter 3V dc Output, 300 → 600mA Output
- RS PRO 3W Plug-In AC/DC Adapter 3V dc Output, 1A Output
- RS PRO 7.5W Plug-In AC/DC Adapter 5V dc Output, 1.5A Output
- Mascot Power Brick AC/DC Adapter 9V dc Output, 1.5A Output
- RS PRO 36W Plug-In AC/DC Adapter 24V dc Output, 1.5A Output