RS PRO Contact Removal Tool, TL00 Series Thread Size M3, For Use With Heavy Duty Power Connector

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 37,11

(excl. BTW)

€ 44,90

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 5 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 10 stuk(s) vanaf 25 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
1 - 9€ 37,11
10 - 49€ 36,37
50 - 99€ 34,89
100 +€ 32,65

*prijsindicatie

RS-stocknr.:
208-4621
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

Removal Tool Crimp Extraction Tool

Gender

Male

Accessory Type

Contact Removal Tool

Current

5A

Colour

Grey

Series

TL00

For Use With

Heavy Duty Power Connector

Number of Levers

1

Material

Aluminium

Standards/Approvals

No

Thread Size

M3

Land van herkomst:
CN

RS PRO Contact Removal Tool


Brought to you from the trusted brand RS PRO, a removal tool designed for use with heavy-duty power connectors. This precision hand tool gives you the capability to extract damaged or broken crimp contact pins with ease thus eliminating need to replace the whole electrical connector unit.

Features and Benefits


  • For use with HAN D-SUB series electronic connectors

  • Precision tool

  • Nicely weighted

  • Small and convenient to carry

  • How does it work?


  • Ready the tool and locate the damaged pin

  • Insert the removal tool till it reaches the bottom

  • Apply gentle pressure, push the pin out

  • Pin is extracted

  • Variants


  • HD 10A Contact Removal Tool, RS stock no: 208-4620

  • D-Sub 5A Contact Removal Tool, RS stock no: 208-4621

  • Things to consider


    When it comes to heavy duty power connector contacts RS PRO has you covered. We offer a comprehensive range high-quality contact pins to suit your application. Browse our extensive range using the improved filter system to find your ideal solution.

    Gerelateerde Links