Subtotaal (1 eenheid)*
€ 97,05
(excl. BTW)
€ 117,43
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 19 stuk(s) vanaf 20 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 97,05 |
*prijsindicatie
- RS-stocknr.:
- 209-3737
- Fabrikantnummer:
- H 318
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Adapter Sleeve | |
| Bore Size | 80mm | |
| Outside Diameter | 4.7in | |
| Thread Size | 80 mm | |
| Overall Length | 65mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Adapter Sleeve | ||
Bore Size 80mm | ||
Outside Diameter 4.7in | ||
Thread Size 80 mm | ||
Overall Length 65mm | ||
Standards/Approvals No | ||
SKF Bearing Adapter Sleeve, 80mm ID, 120mm OD, Lock Nut Type - H 318
Need to mount a bearing with a tapered bore onto a cylindrical shaft? Using this bearing adapter sleeve from SKF, you'll have it fitted securely in no time to make replacement and maintenance a doddle. It gives you a tight fit, preventing any radial or axial movement of your component and keeping your system running smoothly. The bearing sleeve also provides an effective way to compensate for variations in shaft tolerances for convenient adjustments during assembly.
Features & Benefits
• Includes a lock nut and a lock washer to fix the sleeve firmly in place
• Slit design enables easy installation and removal
• Light weight of 1.43kg, so it won't add unnecessary strain on your setup
• Standard bore size of 80mm for wide compatibility with bearings
Applications
• Agricultural equipment
• Rolling mills
• Paper production
• Aircraft assembly
Why choose a tapered-bore bearing?
A tapered-bore bearing is a versatile choice, as it handles variations in shaft tolerance. An adapter sleeve helps you attach a tapered-bore bearing to a cylindrical shaft, letting you find a secure fit without any modifications to either unit. This type of bearing can also accommodate thermal expansion of the shaft for use in environments with fluctuating temperatures.