SKF Bearing Lock Nut and Locking Device Bearing Assembly, MB 18
- RS-stocknr.:
- 209-3900
- Fabrikantnummer:
- MB 18
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 5,83
(excl. BTW)
€ 7,05
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 60 stuk(s) vanaf 20 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 5,83 |
*prijsindicatie
- RS-stocknr.:
- 209-3900
- Fabrikantnummer:
- MB 18
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Sub Type | Bearing Lock Nut and Locking Device | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 90mm | |
| Dimensions | 90 x 126 mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Sub Type Bearing Lock Nut and Locking Device | ||
Product Type Bearing Assembly | ||
Inside Diameter 90mm | ||
Dimensions 90 x 126 mm | ||
Standards/Approvals No | ||
SKF Bearing Assembly, Lock Nut Type,90mm ID, 126mm OD - MB 18
Need a unit to secure lock nuts onto your factory equipment? Choose this bearing assembly from SKF. The device accommodates industrial-sized shafts so it's an ideal choice for use with heavy-duty appliances. Thanks to its practical design, this assembly piece fixes lock nuts by binding with the shaft's keyway to create a strong bond, making it suitable for applications subjected to high vibration or rotational forces. It's made from steel to provide corrosion resistance and high tensile strength, so you can be assured of long-term performance.
Features & Benefits
• Lightweight at 61g ensures minimal weight is added to your setup
• Bore diameter of 90mm for versatility
Applications
• Industrial fans
• Automotive production
• Pumping processes
• Electric motors
Can I reuse this bearing assembly?
No. A brand-new lock washer should be used when replacing the associated lock nut. This is because a tab on the circumference of the washer is bent upon installation in order to secure the lock nut with this unit.
How wide are the tabs?
The tabs have a width of 10mm for a more ergonomic design to aid installation.
Gerelateerde Links
- SKF Bearing Lock Nut and Locking Device Bearing Assembly, MB 44
- SKF Bearing Lock Nut and Locking Device Bearing Assembly, MB 27
- SKF Bearing Lock Nut and Locking Device Bearing Assembly, MB 26
- SKF Bearing Lock Nut and Locking Device Bearing Assembly, MB 48
- SKF Bearing Lock Nut and Locking Device Bearing Assembly, MB 56
- SKF Bearing Lock Nut and Locking Device Bearing Assembly, MB 19
- SKF Bearing Lock Nut and Locking Device Bearing Assembly, MB 29
- SKF Bearing Lock Nut and Locking Device Bearing Assembly, MB 25