Bulgin Silver IEC Connector Retaining Clip for use with PX Range
- RS-stocknr.:
- 211-0935
- Artikelnummer Distrelec:
- 300-92-297
- Fabrikantnummer:
- KT0009
- Fabrikant:
- Bulgin
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 8,77
(excl. BTW)
€ 10,61
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 133 stuk(s) vanaf 20 april 2026
- Plus verzending 926 stuk(s) vanaf 20 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 8,77 |
| 10 - 24 | € 8,40 |
| 25 - 49 | € 8,08 |
| 50 + | € 7,69 |
*prijsindicatie
- RS-stocknr.:
- 211-0935
- Artikelnummer Distrelec:
- 300-92-297
- Fabrikantnummer:
- KT0009
- Fabrikant:
- Bulgin
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
| Merk | Bulgin | |
| Product Type | Connector Accessory | |
| Accessory Type | IEC Connector Retaining Clip | |
| For Use With | PX Range | |
| Colour | Silver | |
| Width | 43.3mm | |
| Material | Stainless Steel, Brass, Nickel Plated | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Bulgin | ||
Product Type Connector Accessory | ||
Accessory Type IEC Connector Retaining Clip | ||
For Use With PX Range | ||
Colour Silver | ||
Width 43.3mm | ||
Material Stainless Steel, Brass, Nickel Plated | ||
Standards/Approvals No | ||
- Land van herkomst:
- TN
Bulgin Retaining Clamp Kit
The Bulgin retaining clip is designed to prevent accidental removal of the connector. This clip is made from stainless steel material which prevents inadvertent disconnection of power during use.
Supplied with hardware to fit chassis-mounted plugs and sockets
Not suitable for use with chassis plug filters or moulded cordsets
Features and Benefits
Fits flanged fused inlets
Contact resistance is less than 10mΩ
Insulation resistance is greater than 1000MΩ
Operating temperature ranges between -40°C and 70°C
Applications
Industrial uses
Automation industries