RS PRO Natural Polyethylene Grommet Strip
- RS-stocknr.:
- 213-3609
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 2,45
(excl. BTW)
€ 2,96
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 130 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 1.000 stuk(s) vanaf 21 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2,45 |
*prijsindicatie
- RS-stocknr.:
- 213-3609
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Minimum Panel Thickness | 1.6mm | |
| Product Type | Cable Grommet | |
| Grommet Type | Grommet Strip | |
| Material | Polyethylene | |
| Colour | Natural | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, HF, SVHC | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Minimum Panel Thickness 1.6mm | ||
Product Type Cable Grommet | ||
Grommet Type Grommet Strip | ||
Material Polyethylene | ||
Colour Natural | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, HF, SVHC | ||
- Land van herkomst:
- TW
RS PRO Edging Grommets
From RS PRO a range of high-quality edging grommets designed for protection and to provide a smooth edge to workbenches, chassis, panels, and much more. They are made from polyethylene (PE) that can be cut to the required length and are available in a choice of colours, natural or black.
Why would you need edging grommets?
Edging grommets are extremely flexible, durable, and ideal for adding a professional finish to materials that have sharp edges after processing such as; metal enclosures. They provide protection for personnel from splinters and cuts and also protects cables & wire from rubbing.
Features and Benefits
• Material: PE;• Colour: Natural;• Chassis edging protection;• Professional finish;• Protect cables, chassis & enclosures;• Operating Temperature: 0 °C to 70 °C;• Standards: RoHS, HF, SVHC
RS PRO Edging Grommet - Natural
• Size: 1.2 m, thickness: 1.6 to 2.0 mm; RS stock no: 213-3609;• Size: 30 m, thickness: 2.0 to 2.4 mm; RS stock no: 213-3611
RS PRO Edging Grommet - Black
• Size: 50 m, thickness: 4.5 to 5.5 mm; RS stock no: 213-3612;• Size: 75 m, thickness: 2.0 to 2.4 mm; RS stock no: 213-3610;• Size: 100 m, thickness: 1.6 to 2.0 mm; RS stock no: 213-3608
Why would you choose RS PRO for Rubber Grommets?
RS PRO aims to be your go-to brand for quality and convenience. All our rubber grommets are carefully sourced and tested by experts to ensure they suit your demands. For cable management, RS PRO offers a huge range of practical and convenient solutions.
Gerelateerde Links
- RS PRO Black Polyethylene Grommet Strip
- RS PRO Grey Polyethylene Grommet Strip
- RS PRO Natural Polyethylene Grommet Strip for 3.2 mm Cable Dia. for 1.5 mm Cable Dia.
- RS PRO Natural Polyethylene Grommet Strip for 1.2 mm Cable Dia. for 0.6 mm Cable Dia.
- RS PRO Natural Polyethylene Grommet Strip for 2 mm Cable Dia. for 1.1 mm Cable Dia.
- RS PRO Natural Polyethylene Grommet Strip for 5.5 mm Cable Dia. for 4.5 mm Cable Dia.
- RS PRO Natural Polyethylene Grommet Strip for 1.6 mm Cable Dia. for 0.9 mm Cable Dia.
- RS PRO Natural Polyethylene Grommet Strip for 2.4 mm Cable Dia. for 1.2 mm Cable Dia.