Subtotaal (1 zak van 25 meter)*
€ 97,68
(excl. BTW)
€ 118,19
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 13 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per meter* |
|---|---|---|
| 1 + | € 97,68 | € 3,907 |
*prijsindicatie
- RS-stocknr.:
- 213-3622
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Minimum Panel Thickness | 3.2mm | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Material | Polyethylene | |
| Colour | Grey | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | HF, RoHS, SVHC | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Minimum Panel Thickness 3.2mm | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Material Polyethylene | ||
Colour Grey | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals HF, RoHS, SVHC | ||
- Land van herkomst:
- TW
RS PRO Grommet Strip - Polyethylene (PE)
From RS PRO a range of high-quality grommet strips designed to protect cables, cords, and wire from sharp edges. They are commonly used with round, square, or odd-shaped holes and can be easily cut to the size required. They are made from polyethylene (PE), supplied with a paper spool, and available in a natural colour.
Why would you need a grommet strip?
Grommet strips are extremely flexible, durable, and ideal for adding a professional finish to materials that have exposed or sharp edges after processing such as; metal enclosures, junction boxes, and control panels. They provide protection for cable & wire and during application, they are easy to fit and aesthetically enhance your electronic or electrical installations.
Features and Benefits
• Material: PE;• High Adhesion strip;• Colour: Natural;• Grommet strip length: 25 m;• Edge protection;• Professional finish;• Protect cables, wires, and cords;• Operating Temperature: 0 °C to 70 °C;• Supplied on a spool;• Standards: RoHS, HF, SVHC
RS PRO Grommet Strip Options
• Minimum Panel Thickness: 1.2 mm; RS stock no: 213-3618;• Minimum Panel Thickness: 2.0 mm; RS stock no: 213-3619;• Minimum Panel Thickness: 3.2 mm; RS stock no: 213-3622
Why would you choose RS PRO for Rubber Grommets?
RS PRO aims to be your go-to brand for quality and convenience. All our rubber grommets are carefully sourced and tested by experts to ensure they suit your demands. For cable management, RS PRO offers a huge range of practical and convenient solutions
Gerelateerde Links
- RS PRO Grey Polyethylene Cable Grommet
- RS PRO Grey Polyethylene Grommet Strip
- RS PRO Natural Polyethylene Grommet Strip
- RS PRO Black Polyethylene Grommet Strip
- RS PRO Natural Polyethylene Grommet Strip for 3.2 mm Cable Dia. for 1.5 mm Cable Dia.
- RS PRO Natural Polyethylene Grommet Strip for 2.4 mm Cable Dia. for 1.2 mm Cable Dia.
- RS PRO Natural Polyethylene Grommet Strip for 1 mm Cable Dia. for 0.5 mm Cable Dia.
- RS PRO Natural Polyethylene Grommet Strip for 5.5 mm Cable Dia. for 4.5 mm Cable Dia.