Aquarius x 274mm
- RS-stocknr.:
- 217-5591
- Fabrikantnummer:
- 7186
- Fabrikant:
- Aquarius
Subtotaal (1 eenheid)*
€ 49,49
(excl. BTW)
€ 59,88
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 80,00
Beperkte voorraad
- 14 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 49,49 |
*prijsindicatie
- RS-stocknr.:
- 217-5591
- Fabrikantnummer:
- 7186
- Fabrikant:
- Aquarius
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
| Merk | Aquarius | |
| Single Or Dual | Dual | |
| Width | 274mm | |
| Toilet Paper Type | Mini Twin Roll Centrefeed | |
| Dispenser Configuration | Centerfeed Roll | |
| Alles selecteren | ||
|---|---|---|
Merk Aquarius | ||
Single Or Dual Dual | ||
Width 274mm | ||
Toilet Paper Type Mini Twin Roll Centrefeed | ||
Dispenser Configuration Centerfeed Roll | ||
Vrijgesteld
- Land van herkomst:
- DE
Aquarius Mini Twin Roll Centrefeed Toilet Paper Dispenser 7186 - 1 x White, Toilet Roll Dispenser
Create a hygienic and coordinated washroom experience with the Aquarius dispenser range, designed to work in perfect harmony with the trusted and familiar Scott brand. These washroom dispensers are designed to support hygiene standards and deliver a consistent washroom solution suited to your workplace hygiene needs. The Aquarius mini twin roll centrefeed toilet paper dispenser delivers maximum hygiene without compromising on efficiency. This centrefeed toilet roll dispenser is part of the Aquarius coordinated washroom range, designed to work in perfect harmony with 8591 Scott Control centrefeed toilet paper rolls. The white commercial toilet paper dispenser has controlled one-sheet dispensing for increased efficiency - helping to control usage, reduce waste and cut unnecessary costs as well as minimise environmental impact by reducing raw material, storage and transportation needs. The high capacity of this Aquarius toilet tissue dispenser means less time is required for refilling, ensuring there's always product available and allowing more time available for important cleaning tasks to improve your workplace hygiene. Accomodating two rolls, this twin toilet roll dispenser allows each roll to be run out fully before change, minimising waste from leftover rolls. As the highest capacity twin centrefeed roll dispenser system on the market, it is ideal for a busy washroom environments. The Aquarius mini twin roll centrefeed toilet paper dispenser is fully enclosed to increase washroom hygiene, protecting the rolls against cross-contamination and ensuring users only touch the sheet they use. Our touch free dispensers reduce the risk of cross contamination. The high gloss, smooth rounded design of this toilet paper dispenser has no dirt traps, allowing an easy one-wipe-clean for improved washroom hygiene. The patented dual door system allows one centrefeed toilet roll to be changed independently without disturbing the other roll for maximum efficiency and minimum waste. Perfect for small spaces, the flat-to-wall design of this centrefeed toilet roll dispenser only protrudes up to 133mm into the cubicle and is robust, lockable and fire-resistant. This toilet roll dispenser is only compatible for use with Scott Control mini twin centrefeed toilet paper 8591, created to perfectly compliment each other and lead the way in hygiene and efficiency. The Aquarius mini twin centrefeed toilet paper dispenser measures 46.4cm (L) x 27.4cm (W) x 13.3cm (D). 1 x White, Toilet Roll Dispenser 7186
Features and Benefits
One white Aquarius mini twin roll centrefeed toilet paper dispenser
The white twin toilet roll dispenser is fully enclosed to protect the rolls against cross-contamination and ensure users only touch the sheet they use, increasing washroom hygiene
The high gloss, smooth rounded design of this toilet paper dispenser has no dirt traps, allowing an easy one-wipe-clean for improved workplace hygiene
This Aquarius toilet tissue dispenser is robust, lockable and fire-resistant
Controlled one-sheet dispenser system for increased efficiency - helping to control usage, reduce waste and cut unnecessary costs as well as minimise environmental impact by reducing raw material, storage and transportation needs
Compatible with;
Scott® Control™ Centrefeed Toilet Tissue 8591 - 2 Ply Toilet Paper - 12 Toilet Rolls x 833 Toilet Paper Sheets (9,996 Total); RS stock no: 2175592
Gerelateerde Links
- Aquarius White Plastic Toilet Paper Dispenser, 170 mm x 350 mm x 380 mm
- Aquarius Black Toilet Roll Dispenser, 191 mm x 139 mm x 309 mm
- Aquarius White Plastic Toilet Roll Dispenser, 445 mm x 129 mm x 380 mm
- Aquarius Black Plastic Toilet Roll Dispenser, 168 mm x 123 mm x 338 mm
- Aquarius White Plastic Toilet Roll Dispenser, 180 mm x 130 mm x 290 mm
- Aquarius White Plastic Toilet Roll Dispenser, 300 mm x 470 mm x 300 mm
- Tork Grey Metal Toilet Roll Dispenser, 133 mm x 254 mm x 355 mm
- Tork Black Plastic Toilet Roll Dispenser, 133 mm x 360 mm x 437 mm