RS PRO Straight, Panel Female/Female- 2 Port Type USB Type A to A USB Connector USB 3.0

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 14,26

(excl. BTW)

€ 17,25

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 47 stuk(s) vanaf 20 april 2026
  • Plus verzending 78 stuk(s) vanaf 20 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
1 - 4€ 14,26
5 - 9€ 13,23
10 +€ 12,46

*prijsindicatie

RS-stocknr.:
218-8300
Artikelnummer Distrelec:
304-05-490
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

USB Connector

USB Type

USB Type A to A

Mount Type

Panel

USB Specification

USB 3.0

Current

1.8A

Connector Gender

Female/Female

Orientation

Straight

Number of Ports

2

Voltage

30V ac

Termination Type

Plug-In

Minimum Operating Temperature

-20°C

Contact Material

Gold Plated

Maximum Operating Temperature

50°C

Standards/Approvals

No

Hazardous Area Certification

NO

Series

FT

Land van herkomst:
GB

RS PRO Slim Front Mounted USB 3.0 A-A


Introducing from RS PRO a range of high-quality USB Type-A connectors with female to female gender connections. These USB 3.0 connectors take up minimal space and are perfect for custom USB port interface configurations that include rack panels, enclosures, and electronic equipment. USB connectors are commonly used in audio & video applications such a television, DVDs, and computers.

Features and Benefits


• USB 3.0 Connector

• Type A, female receptacle

• Metal frame feedthrough

• Standard rectangular cut-out

• Optional hole mounting

• Use standard cable for each connector style

• Low rear profile ideal for applications with minimal space

• No soldering or punch termination

• Compatible with standard USB cables

Material


• Insert: ABS UL94 HB

• Plastic Frame: Polyamide UL94 V2

• Shell: Nickel-plated steel

• Contacts: Gold Plated

• Inner Over-mouldings: PE + PVC

Variants


• USB3.0 A-A Black plastic frame, CSK holes; RS stock no: 218-8300

• USB3.0 A-A Black plastic frame, Ø2.5 PLAIN holes; RS stock no: 218-8301

Specifications


• Voltage rating: 30V AC

• Current rating: 1.8 A max

• Contact resistance: 50mΩ max

• Insulation resistance: 20MΩ min

• Dielectric withstanding voltage: 500V AC

• Operating Temperature: -20°C to 50°C

FAQs


How do you Identify USB 2.0 & USB 3.0?;• USB white plug is USB 2.0

• USB blue plug is USB 3.0

What does USB stand for?;• USB (Universal Serial Bus) is an industrial standard that indicates the spec of cables & connectors, power supply and communication interfaces.

Applications


• Audio & Video Equipment

• Computers

• Custom Electrical Enclosures

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Gerelateerde Links