RS PRO, 304 Stainless Steel 3 m x 60mm x 60 mm
- RS-stocknr.:
- 221-6326
- Fabrikant:
- RS PRO
Subtotaal (1 verpakking van 8 eenheden)*
€ 305,192
(excl. BTW)
€ 369,28
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 152 stuk(s) vanaf 29 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 8 + | € 38,149 | € 305,19 |
*prijsindicatie
- RS-stocknr.:
- 221-6326
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Cable Tray | |
| Length | 3m | |
| Sub Type | Cable Basket Tray | |
| Width | 60mm | |
| Depth | 60mm | |
| Material | 304 Stainless Steel | |
| Finish | Stainless Steel | |
| Standards/Approvals | UL | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Cable Tray | ||
Length 3m | ||
Sub Type Cable Basket Tray | ||
Width 60mm | ||
Depth 60mm | ||
Material 304 Stainless Steel | ||
Finish Stainless Steel | ||
Standards/Approvals UL | ||
RS PRO Stainless Steel Cable Tray
When it comes to cable and wire installs you need to consider cable trays. RS PRO is proud to introduce a range of wire cable trays made from high-quality 304 or 316-grade stainless steel, and available in various sizes. Our cable trays are the ideal solution when installing cables and wires onto walls or suspending from a ceiling. Your install will neat and tidy, easy to maintain, and up to code with building regulations.
Why would you choose these cable trays?
Wire cable trays an excellent cable and wire management solution. Commonly used during construction of offices, factories and industrial outlets. They have an E90 classification according to DIN4102-12 and are manufactured according to CEI 61537.
Features and Benefits
RS PRO Stainless Steel Cable Tray Variants – 304 Stainless Steel
RS PRO Stainless Steel Cable Tray Variants – 316 Stainless Steel
Applications
Gerelateerde Links
- RS PRO, 316 Stainless Steel 3 m x 60mm x 60 mm
- RS PRO, 304 Stainless Steel 3 m x 100mm x 30 mm
- RS PRO, 304 Stainless Steel 3 m x 200mm x 30 mm
- Sepa FM60 Series Filter Fan for 60mm Fans Aluminium Frame, 60 x 60mm
- Cablofil International, 304 Stainless Steel 3 m x 300 mm x 54 mm
- RS PRO A2/304 Stainless Steel M20 x 60 mm
- RS PRO Grey L3 m, 304 Stainless Steel
- RS PRO Grey L3 m, 304 Stainless Steel