CAMDENBOSS Neoprene Seal for Use with 5000 Enclosure 112 mm x 192 mm x 2 mm
- RS-stocknr.:
- 226-4161
- Fabrikantnummer:
- FT094-506
- Fabrikant:
- CAMDENBOSS
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 3,51
(excl. BTW)
€ 4,25
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 80,00
Op voorraad
- 43 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3,51 |
*prijsindicatie
- RS-stocknr.:
- 226-4161
- Fabrikantnummer:
- FT094-506
- Fabrikant:
- CAMDENBOSS
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
| Merk | CAMDENBOSS | |
| Accessory Type | Seal | |
| Product Type | Seal | |
| Length | 192mm | |
| For Use With | 5000 Enclosure | |
| Width | 2 mm | |
| Material | Neoprene | |
| Height | 112mm | |
| Colour | Black | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk CAMDENBOSS | ||
Accessory Type Seal | ||
Product Type Seal | ||
Length 192mm | ||
For Use With 5000 Enclosure | ||
Width 2 mm | ||
Material Neoprene | ||
Height 112mm | ||
Colour Black | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- GB
5000 Series Diecast Multi-purpose boxes with Optional Seal
A range of durable high temperature diecast boxes with RFI shielding properties.
Features and Benefits:
Diecast Boxes
Diecast aluminium box with smooth finish
Close fitting lid held by M3 screws into tapped holes in body
Easily drilled and machined
Internal 1.5 mm slots for holding PCBs
Can withstand temperatures of up to 260°C (without Seal)
External Height includes Lid thickness of 4 mm
Highly durable and shock resistant
Vertical guides for PCB fixing
Optional Seals
For IP65 rating an optional neoprene gasket/seal is required, 1.5 mm thick
The following Stock Nos can be used with the 5000 series Enclosures
226-4155 - 101 x 1.5 x 50 mm IP65 Seal
226-4161 - 192 x 1.5 x 112 mm IP65 Seal
226-4177 - 152 x 1.5 x 82 mm IP65 Seal
226-4183 - 120 x 1.5 x 66 mm IP65 Seal
226-4199 - 112 x 1.5 x 62 mm IP65 Seal
Optional Wall Mounting Kit
Wall mounting plates attach to lid, screws supplied, fits all sizes (please see Stock No.226-4206)
Typical Applications
Cable/Wire Management Traffic Control
IT/Server
Solar Power Batteries
Oil and Gas Production
Food and Beverage Industry
Telecommunication Industry
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.
Frequently Asked Questions
What is included with the diecast boxes?
Contents include base, lid and x4 zinc plated M3 screws.
Optional items (which can be purchased separately) include Wall mounting kit, and IP65 gasket
Gerelateerde Links
- CAMDENBOSS Neoprene Seal for Use with 5000 Enclosure, 112 x 1.5 x 62mm
- CAMDENBOSS Neoprene Seal for Use with 5000 Enclosure, 120 x 1.5 x 66mm
- CAMDENBOSS Neoprene Seal for Use with 5000 Enclosure, 101 x 1.5 x 50mm
- CAMDENBOSS Neoprene Seal for Use with 5000 Enclosure, 152 x 1.5 x 82mm
- CAMDENBOSS 5000 Series Die Cast Aluminium Enclosure 192 mm, 112 mm
- CAMDENBOSS 5000 Series White Die Cast Aluminium Enclosure 192 mm, 112 mm
- CAMDENBOSS 5000 Series Black Die Cast Aluminium Enclosure 192 mm, 112 mm
- CAMDENBOSS 5000 Series Grey Die Cast Aluminium Enclosure 192 mm, 112 mm