Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 21,81
(excl. BTW)
€ 26,39
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending
- 35 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 137 stuk(s) vanaf 07 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 21,81 |
| 5 - 9 | € 21,36 |
| 10 - 24 | € 20,93 |
| 25 + | € 19,62 |
*prijsindicatie
- RS-stocknr.:
- 237-8667
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | IEC Filter | |
| Mount Type | Screw | |
| Operating Frequency | 400Hz | |
| Standards/Approvals | CQC GB 15288/GB 15287-2008, IEC/EN 60939, UL 1283, CSA C22.2 No.8 | |
| Height | 44mm | |
| Depth | 62mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type IEC Filter | ||
Mount Type Screw | ||
Operating Frequency 400Hz | ||
Standards/Approvals CQC GB 15288/GB 15287-2008, IEC/EN 60939, UL 1283, CSA C22.2 No.8 | ||
Height 44mm | ||
Depth 62mm | ||
RS PRO Power Line Filter
This range of RS PRO Power Line Filters have been designed with the highest quality and versatility in mind; a compact component that can be connected to electrical devices to prevent external radio frequencies from impairing performance.
This power line filter significantly reduces the amount of conducted frequencies between your equipment and the connecting power line. RFI can cause permanent damage to electronic circuits, so filtering them out is crucial to prolong the working life of your devices. The filter also protects against transient voltage spikes, which can result from power outages, short circuits, and nearby lightning strikes.
This RS PRO filter is available with fuse holder for two (5*20mm) fuses (R5) types comply with the requirements of IEC/EN60601-1 for safety clearance, leakage current and hipot testing. There are a variety of parts and combinations to meet different customer's EMC tests.
Features and Benefits
connect(6.3*0.8mm)
parts and
combinations to meet
different customer's
EMC tests
Customized products
according to
customer's
requirementss
Applications
These RS PRO Power Line Filters can ensure equipment runs safely and reliably by Preventing interference, even when exposed to unpredictable electromagnetic environments. This RFI filter is a great size for small and medium-sized machines and household equipment and is a good way to ensure that sensitive electronics, such as medical and industrial equipment, are well protected.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Also available for purchase in a pack size of 1. Please see RS 237-8667
Standards
UL E542953, UL 1283