Weller MT21 9.5 mm Bent Chisel Soldering Iron Tip for use with SI75 Soldering Iron

  • RS-stocknr. 238-3644
  • Fabrikantnummer T0054310900
  • Fabrikant Weller
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Weller Soldering Iron Tips

A series of various tips to suit Weller soldering irons.

  • CT5AA7 - Straight Chisel Tip 1.6 mm - 661-756
  • CT5BB7 - Straight Chisel Tip 2.4 mm- 661-762
  • CT5CC7 - Straight Chisel Tip 3.2 mm - 661-778
  • CT5DD7 - Straight Chisel Tip 5 mm - 661-784
  • CT5AA8 - Straight Chisel Tip 1.6 mm - 661-807
  • CT5BB8 - Straight Chisel Tip 2.4 mm - 661-813
  • CT5CC9 - Straight Chisel Tip 3.2 mm - 661-857
  • CT6F7 - Straight Chisel Tip 7 mm - 661-891
  • EPH101 - Straight Conical Tip 0.38 mm - 661-166
  • MT1 - Straight Conical Tip - 495-6339
  • MT2 - Straight Chisel Tip 4.5 mm - 495-6345
  • MT31 - Bent Chisel Tip 12.5 mm - 238-3650
  • STT-1 - Straight Conical Tip 0.25 mm - 238-3672
Weller offers a comprehensive range of soldering tips to complement their soldering irons and desoldering irons. Soldering iron tips are available in a huge variety of sizes, diameters and shapes. Every soldering tip is designed for a specific application.

Features and Benefits:

  • All Weller soldering tips feature an individual galvanised ferrous coating. The solder area of the tip also comes tin-plated. This prevents any oxidation before the soldering tip reaches you.
  • Constructed with a copper core, the tips provide the most effective level of heat transfer to the solder point.
  • These tips feature a stable heat guarantee. They are incredibly reliable and can increase solder process productivity by up to 50%. This provides you with excellent cost efficiency and a great deal less rework caused by poor solder points or faulty tools.

Typical Applications:

Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:

  • DIY enthusiasts
  • Plumbers
  • Electricians
  • Vehicle technicians
Soldering is often used for:
  • General wiring applications
  • Electrical repair work at home, in factories or for vehicles

FAQs

How long do soldering iron tips last for?If high quality iron tips are used, they can last for years with the proper care and cleaning.

Selection Guide
Tips For Mains Voltage Irons Tips For Mains Voltage Irons Tips For Mains Voltage Irons Tips For Mains Voltage Irons Tips For Mains Voltage Irons Compatible Iron type Compatible Iron type
Description Tip Size (mm) Tip Temp. (°C) Manu. Part No. RS Stock No. Manu. Model No. RS Stock-No.
Pointed bit 0.65 400 STT1 238-3672 Miniature 2012 232-8580
Screwdriver bit 2.4 400 STT2 238-3688 Miniature 2015 232-8596
Screwdriver bit 3.5 500 STT3 238-3694 Miniature 2020 232-8603
Thermally balanced tip 0.8 360 43-213-00 162-8980 SPI 16 332-0391 (dscon)
Thermally balanced tip 1.2 360 43-212-00 162-9006 SPI 16 332-0391 (dscon)
Thermally balanced tip 1.2 410 43-206-00 162-9034 SPI 27 162-9034
Thermally balanced tip 2.0 450 43.224-00 203-7739 SPI 41 332-0414
Thermally balanced tip 3.0 450 43.225-00 203-7745 SPI 41 332-0414
Thermally balanced tip 5.0 450 43.220-00 203-7751 SPI 41 332-0414
Straight 4.5 400 MT5 239-5603 SI-25 232-1860 (discon)
Bent 9.5 - MT21 238-3644 SI-75 -
Bent 12.9 475-500 MT31 238-3650 SI-100, SI120D 232-1898 (discon), 232-1911
Bent 15.9 440 MT40 238-3666 SI-175 232-1927
CT5 series Spade bits for 60W irons 5.0 315 CT5DD6 661-740 (discon) W60E, W61D, W60E-FE, W60D-FE 232-1927
CT5 series Spade bits for 60W irons 1.6 370 CT5AA7 661-756 W60E, W61D, W60E-FE, W60D-FE 660-270, 337-4102, 518-494, 518-488
CT5 series Spade bits for 60W irons 2.4 370 CT5BB7 661-762 W60E, W61D, W60E-FE, W60D-FE 660-270, 337-4102, 518-494, 518-488
CT5 series Spade bits for 60W irons 3.2 370 CT5CC7 661-778 W60E, W61D, W60E-FE, W60D-FE 660-270, 337-4102, 518-494, 518-488
CT5 series Spade bits for 60W irons 5.0 370 CT5DD7 661-784 W60E, W61D, W60E-FE, W60D-FE 660-270, 337-4102, 518-494, 518-488
CT5 series Spade bits for 60W irons 1.6 425 CT5AA8 661-807 W60E, W61D, W60E-FE, W60D-FE 660-270, 337-4102, 518-494, 518-488
CT5 series Spade bits for 60W irons 2.4 425 CT5BB8 661-813 W60E, W61D, W60E-FE, W60D-FE 660-270, 337-4102, 518-494, 518-488
CT5 series Spade bits for 60W irons 3.2 480 CT5CC9 661-857 W60E, W61D, W60E-FE, W60D-FE 660-270, 337-4102, 518-494, 518-488
CT5 series Chisel bits for 100W irons 3.2 370 CT6C7 661-863 W100E; W101D 660-292, 337-4118
CT5 series Chisel bits for 100W irons 5.0 370 CT6D7 661-879 W100E; W101D 660-292, 337-4118
CT5 series Chisel bits for 100W irons 6.4 370 CT6E7 661-885 (discon) W100E; W101D 660-292, 337-4118
CT5 series Chisel bits for 100W irons 9.5 370 CT6F7 661-891 W100E; W101D 660-292, 337-4118
CT5 series Chisel bits for 100W irons 3.2 425 CT6C8 661-908 (discon) W100E; W101D 660-292, 337-4118
CT5 series Chisel bits for 100W irons 5.0 425 CT6D8 661-914 W100E; W101D 660-292, 337-4118
CT5 series Chisel bits for 100W irons 6.4 425 CT6E8 661-920 W100E; W101D 660-292, 337-4118
CT5 series Chisel bits for 100W irons 9.5 425 CT6F8 661-936 (discon) W100E; W101D 660-292, 337-4118
CT5 series Chisel bits for 200W irons 6.4 370 CT2E7 661-942 W201; W201E 494-9511, 660-315
CT5 series Chisel bits for 200W irons 9.5 370 CT2F7 661-958 W201; W201E 494-9511, 660-315
CT5 series Chisel bits for 200W irons 6.4 425 CT2E8 661-964 W201; W201E 494-9511, 660-315
Tips for SP series irons 0.8 - 0054313299 495-6339 SP25 494-9498
Tips for SP series irons 4.0 - 0054313399 495-6345 SP25 494-9498

Tips

Specificaties
Kenmerk Waarde
Model Number MT21
Tip Shape Bent Chisel
For Use With SI75 Soldering Iron
Tip Size 9.5 mm
Tip Series MT
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service