RS PRO Male Mini DisplayPort to Male DisplayPort, Polyvinyl Chloride DisplayPort Cable, 500 mm

Subtotaal (1 verpakking van 5 eenheden)*

€ 33,37

(excl. BTW)

€ 40,38

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 35 stuk(s) vanaf 20 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
5 +€ 6,674€ 33,37

*prijsindicatie

RS-stocknr.:
251-3273
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Connector Type A

Mini DisplayPort

Product Type

DisplayPort Cable

Connector Type B

DisplayPort

Connector Gender A

Male

Connector Gender B

Male

Cable Length

500mm

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Standards/Approvals

UKCA, CE, REACH, RoHS, EN

Land van herkomst:
CN
The RS Pro 0.5 metre 8K male to male mini DisplayPort to DisplayPort cable has a black PVC jack and an outer diameter of 4.8mm. The connector hoods are also made of black PVC and have a strain relief to prevent the jacket splitting around the boot. DisplayPort, commonly known as DP is a digital high definition video connection which also can carries audio. Due to its bandwidth, DisplayPort cables are normally up to 5 metres long. Care must be taken when unplugging them to make sure that the latches have been released before pulling out the connector.

DisplayPort cables are very simple to use and are plug and play

The connectors have a gold flash covering to prevent corrosion

Small Pack Size: 195-4903

Large Pack Size: 251-3273

Gerelateerde Links