- RS-stocknr.:
- 251-8424
- Fabrikant:
- RS PRO
150 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Elk (in een pakket van 10)
€ 2,929
(excl. BTW)
€ 3,544
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 190 | € 2,929 | € 29,29 |
200 - 740 | € 2,429 | € 24,29 |
750 - 2990 | € 2,052 | € 20,52 |
3000 - 5990 | € 1,904 | € 19,04 |
6000 + | € 1,759 | € 17,59 |
*prijsindicatie |
- RS-stocknr.:
- 251-8424
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
Productomschrijving
RS PRO Straight Pin Header, 72-Way, 2 Row
Need to make connections on your PCBs (printed circuit boards)? Use this straight pin header from RS PRO. It allows you to join multiple boards together quickly and easily without the need for soldering or wiring. For simple yet secure installation, it's through-hole mounted.
The connector has two rows of pins and a thermoplastic body that holds them in a grid. The pin contacts are made of tin-plated brass, which is highly conductive and resistant to corrosion for long-lasting performance. Thanks to its thermoplastic body material, it can also withstand extremely high temperatures without losing shape if the boards overheat.
For increased versatility, you can break the header according to your needs for use with more than one circuit. You'll find this type of connector used for prototyping and troubleshooting tasks in industries such as product development.
The connector has two rows of pins and a thermoplastic body that holds them in a grid. The pin contacts are made of tin-plated brass, which is highly conductive and resistant to corrosion for long-lasting performance. Thanks to its thermoplastic body material, it can also withstand extremely high temperatures without losing shape if the boards overheat.
For increased versatility, you can break the header according to your needs for use with more than one circuit. You'll find this type of connector used for prototyping and troubleshooting tasks in industries such as product development.
Features and Benefits
- Straight body orientation
- Brass contact material
- Tin contact plating
- Current rating of 4 A
- Mating pin length of 14.5 mm
- Through-hole mounting type
- 72 contacts
- Two rows
- Pitch of 2.54 mm
- Unshrouded
- Tail pin length of 2.96 mm
- Solder termination method
Specificaties
Kenmerk | Waarde |
---|---|
Pitch | 2.54mm |
Number of Contacts | 72 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Unshrouded |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Plating | Tin |
Contact Material | Brass |
Current Rating | 4.0A |
Tail Pin Length | 2.96mm |
Mating Pin Length | 14.5mm |