RS PRO IC Socket USB Cable, Male USB Type A to Male, USB 2.0 USB Type A, Black, 3 m
- RS-stocknr.:
- 252-7114
- Fabrikant:
- RS PRO
Subtotaal (1 verpakking van 5 eenheden)*
€ 15,78
(excl. BTW)
€ 19,095
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 55 stuk(s) klaar voor verzending
- 700 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 550 stuk(s) vanaf 04 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 3,156 | € 15,78 |
*prijsindicatie
- RS-stocknr.:
- 252-7114
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | IC Socket USB Cable | |
| Cable Length | 3m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type IC Socket USB Cable | ||
Cable Length 3m | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
RS PRO Male to Male USB 2.0 A Cable, 3m
The RS PRO USB 2.0 A (Universal Serial Bus) is designed to provide a reliable connection between a multitude of devices including laptops and computers to peripherals such as keyboards, attaching digital devices to TVs as well as providing energy and charging devices such as portable gaming consoles.;Although USB connections come in a range of sizes USB A also known as Standard-A is the most commonly used USB connection type and its physical size has remained unchanged since its introduction. Due to this is compatible with all USB A types meaning this USB 2.0 will work with a USB 1.1, USB 3.0 and any future USB A types.;Featuring a durable PVC jacket, Aluminium braided foil shielding and strain relief at both ends of the cable to prevent internal breakage during transport the RS PRO USB 2.0 A cable is a professional and hardwearing cable with the reliability and quality you would expect from RS PRO.
Features and benefits
Typical Applications
Approvals and Standards: RoHS, REACH, CE, UKCA
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Small Pack Size: 182-8484
Large Pack Size: 252-7114
Gerelateerde Links
- RS PRO IC Socket USB Cable USB 2.0 USB Type A 5 m
- RS PRO IC Socket USB Cable USB 2.0 USB Type A 2 m
- RS PRO IC Socket USB Cable USB 2.0 USB Type A 1.8 m
- RS PRO IC Socket USB Cable USB 2.0 USB Type A 1 m
- RS PRO IC Socket USB Cable USB 2.0 USB Type A 3 m
- CONEC IC Socket USB Cable USB 2.0 USB Type A 2 m
- Roline IC Socket USB Cable USB 2.0 USB Type A 4.5 m
- Roline IC Socket USB Cable USB 2.0 USB Type A 3 m