RS PRO Male SVGA to Male SVGA SVGA Cable, 2 m Black
- RS-stocknr.:
- 252-7128
- Fabrikant:
- RS PRO
Subtotaal (1 verpakking van 5 eenheden)*
€ 49,53
(excl. BTW)
€ 59,93
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 50 stuk(s) vanaf 04 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 9,906 | € 49,53 |
*prijsindicatie
- RS-stocknr.:
- 252-7128
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Connector Type A | SVGA | |
| Product Type | SVGA Cable | |
| Connector Type B | SVGA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride | |
| Series | CDEX | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS / REACH / CE / UKCA | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Connector Type A SVGA | ||
Product Type SVGA Cable | ||
Connector Type B SVGA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride | ||
Series CDEX | ||
Jacket Colour Black | ||
Standards/Approvals RoHS / REACH / CE / UKCA | ||
RS PRO 2m SVGA Cable (HD15)
The RS PRO 2m SVGA cable (Super Video Graphics Array) is designed for the transmission of video signals between devices such as computers, projectors and TVs and supports resolution up to 800 x 600 pixels.;Complete with a 15-pin connection featuring ferrite cores at both ends of the cable to reduce interference, Gold flash plated contacts, a durable PVC sheath and a Nickel shell for protection from wear and corrosion the RS PRO HD15 cable is a tough, hardwearing cable with the quality you would expect from RS PRO.
Features and Benefits
Typical Applications
Approvals and Standards: RoHS, REACH, CE, UKCA
What is the difference between VGA and SVGA?
A video graphic array (VGA) cable carries analog signals and supports video resolutions up to and including 640 x 480 resolution. ;A super video graphic array (SVGA) cable carries analog signals and supports high-resolutions up to and including 800 x 600 resolution
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Small Pack Size: 182-8523
Large Pack Size: 252-7128
Gerelateerde Links
- RS PRO Male SVGA to Male SVGA SVGA Cable, 2 m Black
- RS PRO Male SVGA to Male SVGA SVGA Cable, 15 m Black
- RS PRO Male SVGA to Male SVGA SVGA Cable, 5 m Black
- RS PRO Male SVGA to Male SVGA SVGA Cable, 10 m Black
- RS PRO Male SVGA to Male SVGA SVGA Cable, 3 m Black
- RS PRO Male SVGA to Male SVGA SVGA Cable, 1 m Black
- RS PRO Male SVGA to Male SVGA Cable, 2 m Black
- RS PRO Male SVGA to Female SVGA SVGA Cable, 2 m Black