RS PRO, XQ Series Thermocouple Connector Standard Thermocouple Connector Plug for Use with Thermocouple, RoHS Compliant,

Subtotaal (1 verpakking van 10 eenheden)*

€ 78,22

(excl. BTW)

€ 94,65

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 10 stuk(s) klaar voor verzending
  • 130 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
10 +€ 7,822€ 78,22

*prijsindicatie

RS-stocknr.:
262-3163
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

Thermocouple Connector

Sub Type

Standard Thermocouple Connector Plug

Accessory Type

Thermocouple Connector

For Use With

Thermocouple

Series

XQ

Hazardous Area Certification

NO

Standards/Approvals

RoHS Compliant, IEC

Land van herkomst:
GB

RS PRO IEC Colour Coded Thermocouple Plug Connector (Type K)


An inline thermocouple plug connector featuring polarised contacts ideal for general purpose applications for use with Type K thermocouples.

Designed to accept standard round pin for a firm connection and a simple screw down wiring termination for easy installation.

IEC colour coded and clearly marked with the polarity clearly on the housing for easy and quick identification helping prevent accidental cross or disconnection.

The thermocouple socket is constructed from robust Thermoplastic with Nickel contacts for a tough impact resistant socket able to withstand temperatures of -35 to +220°C.

An easy to connect tough thermocouple connector suitable for use in harsh industrial environments.

Supplied in packs of 10, for packs of 1 see RS PRO 455-9988

For a compatible plug see RS PRO 262-3162

Features and Benefits


Inline Thermocouple connector plug

For use with Type K thermocouples

IEC colour coded

Made from robust thermoplastic

Able to withstand temperatures of 220°C

For use with stranded or solid wires

Screw terminals

Polarity clearly marked on housing

Standards and Approvals: BS EN 50212:1997, RoHS

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Note

Small Pack Size:455-9988
Large Pack Size:262-3163

Gerelateerde Links